Part Details for PLT1M-M10 by Panduit Corp
Overview of PLT1M-M10 by Panduit Corp
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLT1M-M10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95B1125
|
Newark | Cable Ties, 99Mm L, Nylon, White, 18Lb, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Length:99Mm, Cable Tie Width:2.5Mm, Cable Bundle Diameter Max:22Mm, Cable Tie Type:Miniature, Product Range:-, Accessory Type:Cable Tie Rohs Compliant: Yes |Panduit PLT1M-M10 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 690 |
|
$0.0600 / $0.0700 | Buy Now |
DISTI #
298-13828-ND
|
DigiKey | CBL TIE LOCKING WHITE 18LBS 3.9" Min Qty: 1000 Lead time: 2 Weeks Container: Bulk |
22560 In Stock |
|
$0.0602 / $0.0697 | Buy Now |
DISTI #
PLT1M-M10
|
Avnet Americas | Cable Accessories Locking Cable Tie Nylon 6.6 White Bulk - Bag (Alt: PLT1M-M10) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bag | 4000 |
|
$0.0307 | Buy Now |
DISTI #
95B1125
|
Avnet Americas | Cable Accessories Locking Cable Tie Nylon 6.6 White Bulk - Bulk (Alt: 95B1125) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 2 Days Container: Bulk | 690 Partner Stock |
|
$0.0600 / $0.0700 | Buy Now |
DISTI #
644-PLT1M-M10
|
Mouser Electronics | Cable Ties Cable Tie 3.9L (99mm) Mini NYL RoHS: Compliant | 175120 |
|
$0.0400 / $0.1000 | Buy Now |
DISTI #
V36:1790_07002612
|
Arrow Electronics | Cable Ties, Standard Locking Nylon 6/6 White 22mm 80N Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2131 | Americas - 2300 |
|
$0.0392 / $0.0522 | Buy Now |
DISTI #
70327360
|
RS | Cable Tie, 3.9 (99mm) length, nylon 6.6,White | Panduit PLT1M-M10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 8116 |
|
$0.0600 / $0.0700 | Buy Now |
DISTI #
PANPLT1M-M10
|
Heilind Electronics | Cable Tie, 3.9L (99mm), Nylo Miniature, | Americas - 80541 in Stock |
|
$0.0489 / $0.0626 | Buy Now |
|
Onlinecomponents.com | Pan-Ty® locking tie, miniature cross section, 3.9" (99mm) length, nylon 6.6, white, bulk package. RoHS: Compliant |
44000 In Stock 1817000 Factory Stock |
|
$0.0461 / $0.0507 | Buy Now |
DISTI #
66462923
|
Verical | Cable Ties, Standard Locking Nylon 6/6 White 22mm 80N Min Qty: 1000 Package Multiple: 1000 Date Code: 2126 | Americas - 44000 |
|
$0.0605 / $0.0704 | Buy Now |
Part Details for PLT1M-M10
PLT1M-M10 CAD Models
PLT1M-M10 Part Data Attributes:
|
PLT1M-M10
Panduit Corp
Buy Now
|
Compare Parts:
PLT1M-M10
Panduit Corp
|
Samacsys Manufacturer | Panduit |