Part Details for PLT1M-M1 by Panduit Corp
Overview of PLT1M-M1 by Panduit Corp
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLT1M-M1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97B0588
|
Newark | Cable Ties, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Length:99Mm, Cable Tie Width:2.5Mm, Cable Bundle Diameter Max:22Mm, Cable Tie Type:Miniature, Product Range:-, Accessory Type:Cable Tie, Body Material:Nylon 6.6 Rohs Compliant: Yes |Panduit PLT1M-M1 Min Qty: 1 Package Multiple: 1000 Date Code: 1 Container: Pack | 9 |
|
$62.3200 / $73.1500 | Buy Now |
DISTI #
298-13827-ND
|
DigiKey | CBL TIE LOCKING BROWN 18LBS 3.9" Min Qty: 10000 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0672 | Buy Now |
DISTI #
PLT1M-M1
|
Avnet Americas | Cable Accessories Locking Cable Tie Nylon 6.6 Brown Bulk - Bag (Alt: PLT1M-M1) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$0.0458 | Buy Now |
DISTI #
97B0588
|
Avnet Americas | Cable Accessories Locking Cable Tie Nylon 6.6 Brown Bulk - Boxed Product (Development Kits) (Alt: 97B0588) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 1 Days Container: Box | 9 Partner Stock |
|
$62.3200 / $73.1500 | Buy Now |
DISTI #
644-PLT1M-M1
|
Mouser Electronics | Cable Ties PAN-TY CABLE TIE RoHS: Compliant | 10867 |
|
$0.0550 / $0.1000 | Buy Now |
DISTI #
70327359
|
RS | Cable Tie, 3.9 (99mm) length, nylon 6.6,Brown | Panduit PLT1M-M1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0620 / $0.0690 | RFQ |
DISTI #
PANPLT1M-M1
|
Heilind Electronics | Cable Tie, 3.9L (99mm), Nylo Miniature, | Americas - 10041 in Stock |
|
$0.0514 / $0.0658 | Buy Now |
|
Onlinecomponents.com | Pan-Ty® locking tie, miniature cross section, 3.9" (99mm) length, nylon 6.6, brown, bulk package. RoHS: Compliant |
9007 In Stock |
|
$0.0557 / $0.0627 | Buy Now |
DISTI #
51645366
|
Verical | Cable Ties, Standard Locking Nylon 6/6 Brown 22mm 80N Min Qty: 1000 Package Multiple: 1000 Date Code: 1504 | Americas - 9000 |
|
$0.0825 | Buy Now |
|
Quest Components | 1848 |
|
$0.0993 / $0.3310 | Buy Now |