Part Details for PLT1M-M00 by Panduit Corp
Overview of PLT1M-M00 by Panduit Corp
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLT1M-M00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-13826-ND
|
DigiKey | CBL TIE LOCKING BLACK 18LBS 3.9" Min Qty: 1000 Lead time: 2 Weeks Container: Bulk |
46000 In Stock |
|
$0.0804 / $0.0929 | Buy Now |
DISTI #
PLT1M-M00
|
Avnet Americas | Cable Accessories Locking Cable Tie Nylon 6.6 Black Bulk - Bag (Alt: PLT1M-M00) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$0.0582 | Buy Now |
DISTI #
16M1489
|
Avnet Americas | Cable Accessories Locking Cable Tie Nylon 6.6 Black Bulk - Boxed Product (Development Kits) (Alt: 16M1489) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Box | 4 Partner Stock |
|
$79.6500 / $88.4100 | Buy Now |
DISTI #
644-PLT1M-M00
|
Mouser Electronics | Cable Ties PAN-TY CABLE TIE RoHS: Compliant | 68207 |
|
$0.0670 / $0.1100 | Buy Now |
DISTI #
V37:1799_07002610
|
Arrow Electronics | Cable Ties, Standard Locking Weather Resistant Nylon 6/6 Black 22mm 80N Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2247 | Americas - 124 |
|
$0.0605 / $0.1018 | Buy Now |
DISTI #
70327358
|
RS | Cable Tie, 3.9"L (99Mm), Miniature, Mil | Panduit PLT1M-M00 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 10080 |
|
$0.0800 / $0.0930 | Buy Now |
DISTI #
PANPLT1M-M00
|
Heilind Electronics | Cable Tie, 3.9L (99mm), Mil Miniature, | Americas - 167238 in Stock |
|
$0.0653 / $0.0836 | Buy Now |
|
Onlinecomponents.com | Pan-Ty® locking tie, miniature cross section, 3.9" (99mm) length, military spec weather resistant nylon 6.6, black, bulk package. RoHS: Compliant |
18000 In Stock 563000 Factory Stock |
|
$0.0688 / $0.0776 | Buy Now |
DISTI #
73473599
|
Verical | Cable Ties, Standard Locking Weather Resistant Nylon 6/6 Black 22mm 80N Min Qty: 1000 Package Multiple: 1000 Date Code: 2323 | Americas - 18000 |
|
$0.0903 / $0.1078 | Buy Now |
DISTI #
61744255
|
Verical | Cable Ties, Standard Locking Weather Resistant Nylon 6/6 Black 22mm 80N Min Qty: 592 Package Multiple: 1 | Americas - 2299 |
|
$0.1056 | Buy Now |