-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24M6038
|
Newark | Cable Tie, Blk, 99X2.5Mm, Pk1000, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Colour:Black, Cable Tie Length:99Mm, Cable Tie Width:2.5Mm, Cable Bundle Diameter Max:22Mm, Minimum Loop Tensile Strength:18Lb, Cable Tie Rohs Compliant: Yes |Panduit PLT1M-M0 (Alternate Part Number: 07498354958 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: Pack | 2824 |
|
$85.8000 / $94.0700 | Buy Now |
DISTI #
26AC3021
|
Newark | Cable Tie, 3.9L (99Mm), Miniature, Weath Rohs Compliant: Yes |Panduit PLT1M-M0 (Alternate Part Number: 07498354958 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 62000 |
|
$0.0540 | Buy Now |
DISTI #
89F219
|
Newark | Cable Ties, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Length:99Mm, Cable Tie Width:2.5Mm, Cable Bundle Diameter Max:22Mm, Cable Tie Type:Miniature, Product Range:Pan-Ty Plt Series, Accessory Type:Cable Tie, Colour:Blackrohs Compliant: Yes |Panduit PLT1M-M0 (Alternate Part Number: 07498354958 Min Qty: 1 Package Multiple: 1000 Date Code: 1 Container: Pack | 82 |
|
$73.3500 / $81.4100 | Buy Now |
DISTI #
298-1041-ND
|
DigiKey | CBL TIE LOCKING BLACK 18LBS 3.9" Min Qty: 1000 Lead time: 2 Weeks Container: Bulk |
192000 In Stock |
|
$0.0741 / $0.0856 | Buy Now |
DISTI #
PLT1M-M0
|
Avnet Americas | Cable Accessories Locking Cable Tie Nylon 6.6 Black Bulk - Bag (Alt: PLT1M-M0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bag | 62000 |
|
$0.0247 / $0.0265 | Buy Now |
DISTI #
89F219
|
Avnet Americas | Cable Accessories Locking Cable Tie Nylon 6.6 Black Bulk - Boxed Product (Development Kits) (Alt: 89F219) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 5 Days Container: Box | 82 Partner Stock |
|
$73.3500 / $81.4100 | Buy Now |
DISTI #
644-PLT1M-M0
|
Mouser Electronics | Cable Ties NYLON 3.9 BLK 1000 RoHS: Compliant | 255832 |
|
$0.0620 / $0.1000 | Buy Now |
DISTI #
V99:2348_07002609
|
Arrow Electronics | Cable Ties, Standard Locking Weather Resistant Nylon 6/6 Black 22mm 80N Pan-Ty® Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2333 | Americas - 9174 |
|
$0.0345 | Buy Now |
DISTI #
V36:1790_07002609
|
Arrow Electronics | Cable Ties, Standard Locking Weather Resistant Nylon 6/6 Black 22mm 80N Pan-Ty® Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2341 | Americas - 5757 |
|
$0.0314 | Buy Now |
DISTI #
70045128
|
RS | Cable Tie, 3.9 (99mm) length, weather resistant nylon 6.6, Black. | Panduit PLT1M-M0 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: Package | 32 |
|
$82.0200 / $94.8200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy