Part Details for PLT1M-M by Panduit Corp
Overview of PLT1M-M by Panduit Corp
- Distributor Offerings: (39 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLT1M-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78F536
|
Newark | Cable Ties, 99Mm L, Nylon6.6, Natural, 18Lbs, Pk1000, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Length:99Mm, Cable Tie Width:2.5Mm, Cable Bundle Diameter Max:22Mm, Cable Tie Type:Miniature, For Use With:Wire & Cable Rohs Compliant: Yes |Panduit PLT1M-M (Alternate Part Number: 07498354047 Min Qty: 1 Package Multiple: 1000 Date Code: 1 Container: Pack | 79 |
|
$45.8200 / $52.9200 | Buy Now |
DISTI #
298-1021-ND
|
DigiKey | CBL TIE LOCKING NAT 18LBS 3.9" Min Qty: 1000 Lead time: 2 Weeks Container: Bulk |
1079005 In Stock |
|
$0.0473 / $0.0547 | Buy Now |
DISTI #
PLT1M-M
|
Avnet Americas | Cable Tie 18lb 22mm Bundle Diameter Nylon 66 Natural - Bag (Alt: PLT1M-M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bag | 8000 |
|
$0.0343 | Buy Now |
DISTI #
644-PLT1M-M
|
Mouser Electronics | Cable Ties LOCKING 3.9 NYL 6/6 RoHS: Compliant | 499295 |
|
$0.0410 / $0.1000 | Buy Now |
DISTI #
V36:1790_07002608
|
Arrow Electronics | Cable Ties, Standard Locking Nylon 6/6 Natural 22mm 80N Pan-Ty® Bulk Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks Date Code: 2317 | Americas - 166000 |
|
$0.0409 | Buy Now |
DISTI #
V37:1799_07002608
|
Arrow Electronics | Cable Ties, Standard Locking Nylon 6/6 Natural 22mm 80N Pan-Ty® Bulk Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2328 | Americas - 3000 |
|
$0.0395 / $0.0925 | Buy Now |
DISTI #
70884547
|
RS | Cable Tie, 3.9 (99mm) length, nylon 6.6, Natural, PAN-TYPLT Series | Panduit PLT1M-M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 132057 |
|
$0.0470 / $0.0550 | Buy Now |
|
Bisco Industries | 81981 |
|
Buy Now | ||
DISTI #
PANPLT1M-M
|
Heilind Electronics | CABLE TIE,3.9,MINIATURE,NYLON , COLOR NATURAL | Americas - 3676242 in Stock75000 On Order |
|
$0.0115 / $0.0147 | Buy Now |
|
Onlinecomponents.com | Cable Tie - Pan Ty® Locking - Nylon 6.6 (Polyamide 6.6) - Natural - 99 mm - 2.5 mm - 22 mm - 18 lb. RoHS: Compliant |
594090 In Stock 19643000 Factory Stock |
|
$0.0407 / $0.0485 | Buy Now |