-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter, 2 Function(s), 100V, 10A
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH5952
|
Newark | Common Mode Filter, 500 Ohm, 10A Rohs Compliant: Yes |Murata PLT10HH501100PNL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 818 |
|
$3.0900 / $5.6100 | Buy Now |
DISTI #
490-7736-1-ND
|
DigiKey | CMC 10A 2LN 500 OHM SMD AEC-Q200 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12565 In Stock |
|
$2.5977 / $4.9000 | Buy Now |
DISTI #
PLT10HH501100PNL
|
Avnet Americas | Choke, Common Mode, 9 uH, 500 Ohm, 10 A, 12.9mm x 6.6mm x 9.4mm - Tape and Reel (Alt: PLT10HH501100PNL) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
$3.5182 | Buy Now |
DISTI #
81-PLT10HH501100PNL
|
Mouser Electronics | Common Mode Chokes / Filters 9 UH RoHS: Compliant | 5216 |
|
$2.8000 / $4.9000 | Buy Now |
DISTI #
V72:2272_07286450
|
Arrow Electronics | Common Mode Chokes Dual 9uH 500Ohm 10MHz 10A 0.0041Ohm DCR SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2308 Container: Cut Strips | Americas - 24 |
|
$2.7900 / $4.8360 | Buy Now |
|
Future Electronics | PLT10H Series 500 Ohm 100 V 10 A 3.6 mOhm SMT Automotive Common Mode Choke RoHS: Compliant pbFree: Yes Min Qty: 125 Package Multiple: 125 Container: Reel | 0Reel |
|
$2.5900 / $2.7500 | Buy Now |
|
Future Electronics | PLT10H Series 500 Ohm 100 V 10 A 3.6 mOhm SMT Automotive Common Mode Choke RoHS: Compliant pbFree: Yes Min Qty: 125 Package Multiple: 125 Container: Reel | 0Reel |
|
$2.6100 / $2.8000 | Buy Now |
DISTI #
70731740
|
Verical | Common Mode Chokes Dual 9uH 500Ohm 10MHz 10A 0.0041Ohm DCR SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2308 | Americas - 24 |
|
$2.7900 / $4.8360 | Buy Now |
|
Quest Components | 36 |
|
$2.5600 / $3.8400 | Buy Now | |
|
Quest Components | 176 |
|
$4.1662 / $6.7560 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PLT10HH501100PNL
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PLT10HH501100PNL
Murata Manufacturing Co Ltd
Data Line Filter, 2 Function(s), 100V, 10A
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Murata Electronics | |
DC Resistance-Max | 0.0036 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 9.4 mm | |
Inductance | 9 µH | |
Insulation Resistance-Min | 10 MΩ | |
Length | 12.9 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 500 OHM Ω | |
Packing Method | TAPE | |
Rated Current | 10 A | |
Rated Voltage | 100 V | |
Screening Level | AEC-Q200 | |
Width | 6.6 mm |