Part Details for PLS15005040 by XP Power
Overview of PLS15005040 by XP Power
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for PLS15005040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ7659
|
Newark | Bench Power Supply, 50V, 40A, Power Supply Output Type:Programmable, No. Of Outputs:1 Output, Output Voltage Min:0V, Output Voltage Max:50V, Output Current Min:0A, Output Current Max:40A, Power Rating:1.5Kw, Supply Voltage Min:100Vacrohs Compliant: Yes |Xp Power PLS15005040 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1470-PLS15005040-ND
|
DigiKey | AC/DC CONVERTER Min Qty: 1 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$2,095.8145 / $2,495.0000 | Buy Now |
Part Details for PLS15005040
PLS15005040 CAD Models
PLS15005040 Part Data Attributes:
|
PLS15005040
XP Power
Buy Now
Datasheet
|
Compare Parts:
PLS15005040
XP Power
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |