Part Details for PKM22EPPH4001-B0 by Murata Manufacturing Co Ltd
Overview of PKM22EPPH4001-B0 by Murata Manufacturing Co Ltd
- Distributor Offerings: (23 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PKM22EPPH4001-B0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K7581
|
Newark | Sounder, 4Khz, 22Mm, Transducer Function:Sounder, Tones:-, Supply Voltage Min:-, Supply Voltage Max:25V, Operating Current Max:-, Sound Level Spl:75Db, Sound Level Distance:10Cm, Resonant Frequency:-, Product Range:-, Svhc:Lead Rohs Compliant: Yes |Murata PKM22EPPH4001-B0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 216 |
|
$0.3880 / $0.6240 | Buy Now |
DISTI #
490-4692-ND
|
DigiKey | BUZZER PIEZO 1.5V 22MM TH Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
28631 In Stock |
|
$0.3462 / $0.6800 | Buy Now |
DISTI #
PKM22EPPH4001-B0
|
Avnet Americas | Audio Indicator Sounder Piezo 3Vp-p Pin Through Hole - Bulk (Alt: PKM22EPPH4001-B0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 1015 |
|
$0.2804 / $0.3322 | Buy Now |
DISTI #
81-PKM22EPPH4001-B0
|
Mouser Electronics | Piezo Buzzers & Audio Indicators 87 DB 4.0 KHZ 12NF RoHS: Compliant | 7746 |
|
$0.3180 / $0.6100 | Buy Now |
DISTI #
V36:1790_07286384
|
Arrow Electronics | Audio Buzzer Piezo 15Vo-p 1.5Vo-p 75dB Through Hole Pin Box Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2352 | Americas - 645 |
|
$0.2763 / $0.5993 | Buy Now |
|
Future Electronics | PK Series 3 V 72 dB 4 kHz Through Hole Piezoelectric Sound Component Ringer RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 900 Container: Box | 5400Box |
|
$0.2850 / $0.3150 | Buy Now |
|
Future Electronics | PK Series 3 V 72 dB 4 kHz Through Hole Piezoelectric Sound Component Ringer RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 900 Container: Box | 3600Box |
|
$0.2850 / $0.3150 | Buy Now |
|
Future Electronics | PK Series 3 V 72 dB 4 kHz Through Hole Piezoelectric Sound Component Ringer RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 2216Box |
|
$0.3000 / $0.3600 | Buy Now |
DISTI #
79053505
|
Verical | Audio Buzzer Piezo 15Vo-p 1.5Vo-p 75dB Through Hole Pin Box Min Qty: 99 Package Multiple: 1 | Americas - 804 |
|
$0.7140 | Buy Now |
DISTI #
77789778
|
Verical | Audio Buzzer Piezo 15Vo-p 1.5Vo-p 75dB Through Hole Pin Box Min Qty: 23 Package Multiple: 1 Date Code: 2352 | Americas - 645 |
|
$0.2763 / $0.4424 | Buy Now |