Part Details for PKM13EPYH4002-B0 by Murata Manufacturing Co Ltd
Overview of PKM13EPYH4002-B0 by Murata Manufacturing Co Ltd
- Distributor Offerings: (26 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PKM13EPYH4002-B0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78R9012
|
Newark | Piezo Sounder, Transducer Function:Sounder, Tones:Continuous, Supply Voltage Min:-, Supply Voltage Max:30V, Operating Current Max:-, Sound Level Spl:70Db, Sound Level Distance:10Cm, Resonant Frequency:-, Product Range:Pkm Series, Rohs Compliant: Yes |Murata PKM13EPYH4002-B0 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
490-4697-ND
|
DigiKey | BUZZER PIEZO 1.5V 12.6MM TH Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
PKM13EPYH4002-B0
|
Avnet Americas | Audio Indicator Sounder Piezo 3Vp-p Pin Through Hole - Bulk (Alt: PKM13EPYH4002-B0) RoHS: Compliant Min Qty: 1980 Package Multiple: 1980 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
81-PKM13EPYH4002-B0
|
Mouser Electronics | Piezo Buzzers & Audio Indicators 78 DB 4.0 KHZ 5.5NF RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
V99:2348_07286375
|
Arrow Electronics | Audio Buzzer Piezo 15Vo-p 1.5Vo-p 70dB Through Hole Pin Box Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2220 | Americas - 880 |
|
$0.1692 | Buy Now |
DISTI #
V36:1790_07286375
|
Arrow Electronics | Audio Buzzer Piezo 15Vo-p 1.5Vo-p 70dB Through Hole Pin Box Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2308 | Americas - 864 |
|
$0.2023 / $0.3451 | Buy Now |
DISTI #
E02:0323_01077066
|
Arrow Electronics | Audio Buzzer Piezo 15Vo-p 1.5Vo-p 70dB Through Hole Pin Box Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2325 | Europe - 610 |
|
$0.1873 / $0.3311 | Buy Now |
|
Future Electronics | PK Series 3 V 70 dB 4 kHz Through Hole Piezoelectric Sound Component Ringer RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 2545Bulk |
|
$0.1640 / $0.1930 | Buy Now |
|
Future Electronics | PK Series 3 V 70 dB 4 kHz Through Hole Piezoelectric Sound Component Ringer RoHS: Compliant pbFree: Yes Min Qty: 1980 Package Multiple: 1 Container: Box | 0Box |
|
$0.1640 / $0.1770 | Buy Now |
|
Future Electronics | PK Series 3 V 70 dB 4 kHz Through Hole Piezoelectric Sound Component Ringer RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$0.1640 / $0.1930 | Buy Now |