Part Details for PKG 3Z-0.7-PSG 3/S760/S771/S1579 by TURCK
Overview of PKG 3Z-0.7-PSG 3/S760/S771/S1579 by TURCK
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PKG 3Z-0.7-PSG 3/S760/S771/S1579
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Neutron USA | Cordset, Str M8 F snap lock 3 pos to Str M8 M snap lock 3 pos, 3x24AWG 0.7m, PVC Black 4A 125V, U-13600 | 5 |
|
$102.6500 | Buy Now |