Part Details for PIM400KZ by OmniOn Power Inc
Overview of PIM400KZ by OmniOn Power Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIM400KZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
555-1334-ND
|
DigiKey | DC DC CONVERTER -48V 400W Min Qty: 1 Lead time: 26 Weeks Container: Tray |
179 In Stock |
|
$70.3755 / $83.3400 | Buy Now |
DISTI #
150019197
|
Avnet Americas | Module DC-DC 1-OUT 3.17V to 3.43V 3.6A 400W 18-Pin DIP - Bulk (Alt: 150019197) RoHS: Compliant Min Qty: 144 Package Multiple: 144 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$66.5353 / $75.9655 | Buy Now |
DISTI #
894-PIM400KZ
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole -37 to -75Vin10A400W W/ digital interfac RoHS: Compliant | 168 |
|
$71.7900 / $83.3400 | Buy Now |
DISTI #
000000000005008497
|
Sager | Isolated DC/DC Converters - Through Hole -37 to -75Vin10A400W W/ digital interfac Min Qty: 1 | 248 |
|
$70.8000 / $78.1900 | Buy Now |
DISTI #
150019197
|
Avnet Abacus | (Alt: 150019197) RoHS: Compliant Min Qty: 144 Package Multiple: 24 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
PIM400KZ
|
Avnet Asia | Module DC-DC 1-OUT 3.17V to 3.43V 3.6A 400W 18-Pin DIP (Alt: PIM400KZ) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |