-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-64
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59M1150
|
Newark | Mcu, 8Bit, Pic18, 40Mhz, Tqfp-64, Product Range:Pic18 Family Pic18F67Xx Series Microcontrollers, Cpu Speed:40Mhz, Program Memory Size:128Kb, Ram Memory Size:3.84Kb, No. Of Pins:64Pins, Mcu Case Style:Tqfp, No. Of I/O S:54I/O S, Rohs Compliant: Yes |Microchip PIC18LF6722-I/PT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1925 |
|
$16.8500 | Buy Now |
DISTI #
71J7297
|
Newark | Microcontroller Mcu, 8 Bit, Pic18, 40Mhz, Tqfp-64, Product Range:Pic18 Family Pic18F67Xx Series Microcontrollers, Cpu Speed:40Mhz, Program Memory Size:128Kb, Ram Memory Size:3.84Kb, No. Of Pins:64Pins, Mcu Case Style:Tqfp Rohs Compliant: Yes |Microchip PIC18LF6722-I/PT Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.5500 | Buy Now |
DISTI #
PIC18LF6722-I/PT-ND
|
DigiKey | IC MCU 8BIT 128KB FLASH 64TQFP Min Qty: 1 Lead time: 6 Weeks Container: Tray |
2505 In Stock |
|
$13.5200 | Buy Now |
DISTI #
PIC18LF6722-I/PT
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 128KB Flash 2.5V/3.3V/5V 64-Pin TQFP Tray - Trays (Alt: PIC18LF6722-I/PT) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$12.0222 | Buy Now |
DISTI #
579-PIC18LF6722-IPT
|
Mouser Electronics | 8-bit Microcontrollers - MCU 128 KB FL 4K RAM 70 I/O RoHS: Compliant | 1874 |
|
$13.5300 | Buy Now |
DISTI #
PIC18LF6722-I/PT
|
Microchip Technology Inc | 64 PIN, 128 KB ENH FLASH, 3936 RAM, 40MHZ, NANOWATT, 1024 DATA EE, Projected EOL: 2034-12-01 RoHS: Compliant pbFree: Yes |
0 778 On Order, Expected 7/8/2024 Alternates Available |
|
$9.9400 / $11.9400 | Buy Now |
DISTI #
70046597
|
RS | PIC18LF6722-I/PT,8bit PIC Microcontroller,40MHz,128kb,1024 B Flash,64-Pin TQFP | Microchip Technology Inc. PIC18LF6722-I/PT RoHS: Not Compliant Min Qty: 160 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$31.0400 / $34.4900 | RFQ |
|
Future Electronics | PIC18 Series 128 kB Flash 3936 B RAM 40 MHz 8-Bit Microcontroller - TQFP-64 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Container: Tray | 2032Tray |
|
$13.5000 / $14.1700 | Buy Now |
|
Onlinecomponents.com | PIC 18 microcontroller - MCU 8 bit - RISC architecture - 75 Instructions - 2 V to 5.5 V - Pins: 64 - Package type: TQFP 64– Speed 40 MHz – Flash 128 KB – SRAM 3936 bytes – EEPROM 1024 bytes - I/O: 54 – A/D: 10 bit with 12 channels – 05 Timers – MSSP – 02 RoHS: Compliant |
83 In Stock |
|
$12.8200 / $13.8200 | Buy Now |
|
Bristol Electronics | 61 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC18LF6722-I/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18LF6722-I/PT
Microchip Technology Inc
8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-64
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT MINIMUM 2V AT 4MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC18 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | NO | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 54 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 64 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP64,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 3936 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 40 MHz | |
Supply Current-Max | 1.4 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC18LF6722-I/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18LF6722-I/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC18F6722-E/PT | 8-BIT, FLASH, 25 MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-64 | Microchip Technology Inc | PIC18LF6722-I/PT vs PIC18F6722-E/PT |
PIC18F6722T-I/PT | 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-64 | Microchip Technology Inc | PIC18LF6722-I/PT vs PIC18F6722T-I/PT |
PIC18LF6722T-I/PT | 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-64 | Microchip Technology Inc | PIC18LF6722-I/PT vs PIC18LF6722T-I/PT |