Part Details for PIC18F4680-H/PT by Microchip Technology Inc
Overview of PIC18F4680-H/PT by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for PIC18F4680-H/PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55T3710
|
Newark | 64 Kb Flash, 3328 Ram, 36 I/O W/Ecan 44 Tqfp 10X10X1Mm Tray Rohs Compliant: Yes |Microchip PIC18F4680-H/PT Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.8900 | Buy Now |
DISTI #
PIC18F4680-H/PT-ND
|
DigiKey | IC MCU 8BIT 64KB FLASH 44TQFP Min Qty: 160 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$12.5125 | Buy Now |
DISTI #
579-PIC18F4680-H/PT
|
Mouser Electronics | 8-bit Microcontrollers - MCU 64 KB Flash 3328 RAM 36 I/O w/ECAN RoHS: Compliant | 0 |
|
$12.5200 | Order Now |
DISTI #
PIC18F4680-H/PT
|
Microchip Technology Inc | PIC18 with 64K bytes Flash & ECAN, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
640 Alternates Available |
|
$9.2000 / $11.0600 | Buy Now |
DISTI #
70573234
|
RS | 64 KB Flash, 3328 RAM, 36 I/O w/ECAN | Microchip Technology Inc. PIC18F4680-H/PT RoHS: Not Compliant Min Qty: 160 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$21.7000 / $25.5300 | RFQ |
|
Future Electronics | PIC18F Series 64 kB Flash 3328 B RAM 40 MHz 8-Bit Microcontroller - TQFP-44 RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 Container: Tray | 0Tray |
|
$12.2700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 640 Factory Stock |
|
$12.4300 / $26.0300 | Buy Now |
|
Ameya Holding Limited | PIC18F Series 64 kB Flash 3328 B RAM 40 MHz 8-Bit Microcontroller - TQFP-44 | 480 |
|
RFQ | |
|
NAC | 64 KB Flash, 3328 RAM, 36 I/O w/ECAN - Package: 44 TQFP 10x10x1mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 160 Container: Tray | 320 |
|
$12.2100 / $14.3000 | Buy Now |
DISTI #
PIC18F4680-H/PT
|
Avnet Silica | MCU 8-bit PIC18 PIC RISC 64KB Flash 5V 44-Pin TQFP Tray (Alt: PIC18F4680-H/PT) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 1 Weeks, 2 Days | Silica - 0 |
|
Buy Now |
Part Details for PIC18F4680-H/PT
PIC18F4680-H/PT CAD Models
PIC18F4680-H/PT Part Data Attributes:
|
PIC18F4680-H/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F4680-H/PT
Microchip Technology Inc
IC MCU 8BIT 64KB FLASH 44TQFP
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.A | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC18 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 36 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 44 | |
Number of Timers | 4 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP44,.39SQ,31 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
RAM (bytes) | 3328 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Speed | 40 MHz | |
Supply Current-Max | 40 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.2 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |