-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDSO8, 3.90 MM, PLASTIC, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58T9870
|
Newark | 8 Bit Microcontroller, Flash, Pic12F18Xx, 32 Mhz, 7 Kb, 256 Byte, 8, Soic Rohs Compliant: Yes |Microchip PIC12F1840-I/SN Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 99887 |
|
$1.2300 / $1.4600 | Buy Now |
DISTI #
13T4707
|
Newark | Microcontroller Mcu, 8 Bit, Pic12, 32Mhz, Soic-8, Product Range:Pic12 Family Pic12F18Xx Series Microcontrollers, Cpu Speed:32Mhz, Program Memory Size:7Kb, Ram Memory Size:256Byte, No. Of Pins:8Pins, Mcu Case Style:Soic Rohs Compliant: Yes |Microchip PIC12F1840-I/SN Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3300 | Buy Now |
DISTI #
PIC12F1840-I/SN-ND
|
DigiKey | IC MCU 8BIT 7KB FLASH 8SOIC Min Qty: 1 Lead time: 7 Weeks Container: Tube |
6157 In Stock |
|
$1.1800 / $1.4000 | Buy Now |
DISTI #
PIC12F1840-I/SN
|
Avnet Americas | MCU 8-bit PIC12 PIC RISC 7KB Flash 3.3V/5V 8-Pin SOIC N Tube - Rail/Tube (Alt: PIC12F1840-I/SN) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.1800 / $1.4000 | Buy Now |
DISTI #
579-PIC12F1840-I/SN
|
Mouser Electronics | 8-bit Microcontrollers - MCU 7KB Flash EEPROM 256b nanoWatt RoHS: Compliant | 1235 |
|
$1.1800 / $1.4000 | Buy Now |
DISTI #
V99:2348_06453907
|
Arrow Electronics | MCU 8-bit PIC RISC 7KB Flash 3.3V/5V Automotive AEC-Q100 8-Pin SOIC N Tube Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2318 | Americas - 800 |
|
$1.3430 | Buy Now |
DISTI #
PIC12F1840-I/SN
|
Microchip Technology Inc | 8 Pin 7 KB Flash, 256 bytes RAM, 32 MHz Int Osc 6 I/0, Enh Mid Range Core, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
41 Alternates Available |
|
$1.0200 / $1.4000 | Buy Now |
DISTI #
70048380
|
RS | IC, MCU, 8-Bit, 7KB, RAM, 256B, 8MIPS, 2x8-Bit, 1x16-Bit, 12-Ch, 10-Bit, SOIC-8 | Microchip Technology Inc. PIC12F1840-I/SN RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1900 / $1.4000 | RFQ |
|
Future Electronics | PIC12F Series 7 kB Flash 256 B SRAM SMT 8-Bit Flash Microcontroller - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 0Tube |
|
$1.2500 / $1.4100 | Buy Now |
DISTI #
69060713
|
Verical | MCU 8-bit PIC RISC 7KB Flash 3.3V/5V Automotive AEC-Q100 8-Pin SOIC N Tube Min Qty: 24 Package Multiple: 1 Date Code: 2320 | Americas - 3413 |
|
$1.3375 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC12F1840-I/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC12F1840-I/SN
Microchip Technology Inc
8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDSO8, 3.90 MM, PLASTIC, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 2.3 V MINIMUM SUPPLY AT 16 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC12 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low Power Mode | NO | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 6 | |
Number of Serial I/Os | 6 | |
Number of Terminals | 8 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.23 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
RAM (words) | 256 | |
ROM (words) | 7168 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Speed | 32 MHz | |
Supply Current-Max | 4.1 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC12F1840-I/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC12F1840-I/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC12F1840T-I/SN | 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDSO8, 3.90 MM, PLASTIC, SOIC-8 | Microchip Technology Inc | PIC12F1840-I/SN vs PIC12F1840T-I/SN |
PIC12F1840-E/SN | 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDSO8, 3.90 MM, PLASTIC, SOIC-8 | Microchip Technology Inc | PIC12F1840-I/SN vs PIC12F1840-E/SN |
PIC12LF1840-I/SN | 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDSO8, 3.90 MM, PLASTIC, SOIC-8 | Microchip Technology Inc | PIC12F1840-I/SN vs PIC12LF1840-I/SN |
PIC12LF1840T-I/SN | 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDSO8, 3.90 MM, PLASTIC, SOIC-8 | Microchip Technology Inc | PIC12F1840-I/SN vs PIC12LF1840T-I/SN |