-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator, 10A, 1kHz Switching Freq-Max, LGA-123
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AJ9293
|
Newark | Connectors |Vicor PI3302-00-LGIZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1102-1506-ND
|
DigiKey | IC REG BUCK ADJ/3.3V 10A 123LGA Min Qty: 1 Lead time: 26 Weeks Container: Tray | Temporarily Out of Stock |
|
$13.3500 / $18.8000 | Buy Now |
DISTI #
PI3302-00-LGIZ
|
Avnet Americas | Converter DC to DC Single Step Down 8V to 36V 123-Pin LGA Tray - Trays (Alt: PI3302-00-LGIZ) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$11.8700 / $18.8000 | Buy Now |
DISTI #
492-PI3302-00-LGIZ
|
Mouser Electronics | Switching Voltage Regulators 36Vin to 5Vout/10A REG RoHS: Compliant | 0 |
|
$13.3500 / $18.8100 | Order Now |
DISTI #
PI3302-00-LGIZ
|
Avnet Abacus | Converter DC to DC Single Step Down 8V to 36V 123-Pin LGA Tray (Alt: PI3302-00-LGIZ) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1 |
|
$9.0000 / $13.8500 | Buy Now |
|
Win Source Electronics | DC DC CONVERTER 5V / Buck Switching Regulator IC Positive Adjustable (Fixed) 3.3V (5V) 1 Output 10A 123-BLGA Module | 949 |
|
$32.0290 / $48.0440 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PI3302-00-LGIZ
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
PI3302-00-LGIZ
Vicor Corporation
Switching Regulator, 10A, 1kHz Switching Freq-Max, LGA-123
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VICOR CORP | |
Package Description | LGA, LGA123,10X14,40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | VICOR | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 3.3V TO 6.5V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XBGA-B123 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 123 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 10 A | |
Output Voltage-Max | 6.5 V | |
Output Voltage-Min | 3.3 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | LGA | |
Package Equivalence Code | LGA123,10X14,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Seated Height-Max | 2.62 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | BUTT | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 10 mm |