Part Details for PI2DPX1066XUAEX by Diodes Incorporated
Overview of PI2DPX1066XUAEX by Diodes Incorporated
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PI2DPX1066XUAEX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AJ0661
|
Newark | Linear Redriver, -40 To 85Deg C |Diodes Inc. PI2DPX1066XUAEX Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3491 |
|
$3.1900 / $6.5000 | Buy Now |
DISTI #
31-PI2DPX1066XUAEXTR-ND
|
DigiKey | ACTIVE DISPLAY X2-QFN2845-32 T&R Min Qty: 3500 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.1493 | Buy Now |
DISTI #
PI2DPX1066XUAEX
|
Avnet Americas | USB Linear ReDriver 3.2 Gen2 10Gbps 4 Channel 32-Pin X2QFN T/R - Tape and Reel (Alt: PI2DPX1066XUAEX) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 8 Weeks, 0 Days Container: Reel | 287000 Factory Stock |
|
$1.9840 / $2.3440 | Buy Now |
DISTI #
621-PI2DPX1066XUAEX
|
Mouser Electronics | USB Interface IC Active Display X2-QFN2845-32 T&R 3.5K | 0 |
|
$2.1400 / $5.4900 | Order Now |
DISTI #
PI2DPX1066XUAEX
|
Avnet Americas | USB Linear ReDriver 3.2 Gen2 10Gbps 4 Channel 32-Pin X2QFN T/R - Tape and Reel (Alt: PI2DPX1066XUAEX) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 8 Weeks, 0 Days Container: Reel | 287000 Factory Stock |
|
$1.9840 / $2.3440 | Buy Now |
DISTI #
PI2DPX1066XUAEX
|
Avnet Silica | USB Linear ReDriver 3.2 Gen2 10Gbps 4 Channel 32-Pin X2QFN T/R (Alt: PI2DPX1066XUAEX) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 0 Weeks, 6 Days | Silica - 0 |
|
Buy Now | |
DISTI #
3828481RL
|
element14 Asia-Pacific | LINEAR REDRIVER, -40 TO 85DEG C RoHS: Compliant Min Qty: 50 Container: Reel | 3491 |
|
$2.9672 | Buy Now |
DISTI #
3828481
|
element14 Asia-Pacific | LINEAR REDRIVER, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 3491 |
|
$2.9672 / $3.4618 | Buy Now |
DISTI #
3828481
|
Farnell | LINEAR REDRIVER, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 2 Days Container: Cut Tape | 3491 |
|
$2.3796 / $4.3333 | Buy Now |
DISTI #
3828481RL
|
Farnell | LINEAR REDRIVER, -40 TO 85DEG C RoHS: Compliant Min Qty: 100 Lead time: 17 Weeks, 2 Days Container: Reel | 3491 |
|
$2.3796 / $2.6927 | Buy Now |