-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PHPT60610PY - 60 V, 10 A PNP high power bipolar transistor@en-us SOIC 4-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PHPT60610PYX by Nexperia is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-PHPT60610PYXCT-ND
|
DigiKey | TRANS PNP 60V 10A LFPAK56 PWRSO8 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
385 In Stock |
|
$0.2275 / $1.0900 | Buy Now |
DISTI #
PHPT60610PYX
|
Avnet Americas | Trans GP BJT PNP 60V 10A 4-Pin LFPAK-56 T/R - Tape and Reel (Alt: PHPT60610PYX) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2302 / $0.2375 | Buy Now |
DISTI #
771-PHPT60610PYX
|
Mouser Electronics | Bipolar Transistors - BJT PHPT60610PY/SOT669/LFPAK RoHS: Compliant | 4621 |
|
$0.2270 / $0.9800 | Buy Now |
|
Future Electronics | PHPT60610PY Series 60 V 10 A 1.5 W SMT PNP Bipolar Transistor - LFPAK56 RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 1500 Lead time: 12 Weeks Container: Reel |
0 Reel |
|
$0.2250 / $0.2350 | Buy Now |
|
Future Electronics | PHPT60610PY Series 60 V 10 A 1.5 W SMT PNP Bipolar Transistor - LFPAK56 RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 1500 Lead time: 12 Weeks Container: Reel |
0 Reel |
|
$0.2050 / $0.2150 | Buy Now |
DISTI #
PHPT60610PYX
|
TTI | Bipolar Transistors - BJT PHPT60610PY/SOT669/LFPAK RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.2220 / $0.2360 | Buy Now |
DISTI #
PHPT60610PYX
|
TME | Transistor: PNP, bipolar, 60V, 10A, LFPAK56,PowerSO8,SOT669 Min Qty: 1 | 0 |
|
$0.2640 / $0.6230 | RFQ |
DISTI #
PHPT60610PYX
|
Avnet Silica | Trans GP BJT PNP 60V 10A 4-Pin LFPAK-56 T/R (Alt: PHPT60610PYX) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S548200004926
|
Chip One Stop | PHPT60610PY/SOT669/LFPAK RoHS: Compliant pbFree: Yes Container: Cut Tape | 32 |
|
$0.6370 | Buy Now |
DISTI #
PHPT60610PYX
|
EBV Elektronik | Trans GP BJT PNP 60V 10A 4-Pin LFPAK-56 T/R (Alt: PHPT60610PYX) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PHPT60610PYX
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PHPT60610PYX
Nexperia
PHPT60610PY - 60 V, 10 A PNP high power bipolar transistor@en-us SOIC 4-Pin
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOIC | |
Package Description | SOP-8, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | SOT669 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Nexperia | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 10 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 120 | |
JEDEC-95 Code | MO-235 | |
JESD-30 Code | R-PSSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 85 MHz |