-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PHPT60610NY - 60 V, 10 A NPN high power bipolar transistor@en-us SOIC 4-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PHPT60610NYX by Nexperia is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y7792
|
Newark | Bipolar (Bjt) Single Transistor, Npn, 60 V, 140 Mhz, 1.5 W, 10 A, 50 Rohs Compliant: Yes |Nexperia P... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 980 |
|
$0.3240 / $0.8740 | Buy Now |
DISTI #
1727-PHPT60610NYXCT-ND
|
DigiKey | TRANS NPN 60V 10A LFPAK56 PWRSO8 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2566 In Stock |
|
$0.2275 / $1.0900 | Buy Now |
DISTI #
PHPT60610NYX
|
Avnet Americas | Trans GP BJT NPN 60V 10A 4-Pin LFPAK-56 T/R - Tape and Reel (Alt: PHPT60610NYX) Min Qty: 3000 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2302 / $0.2375 | Buy Now |
DISTI #
771-PHPT60610NYX
|
Mouser Electronics | Bipolar Transistors - BJT PHPT60610NY/SOT669/LFPAK RoHS: Compliant | 2565 |
|
$0.2270 / $1.0600 | Buy Now |
|
Future Electronics | PHPT60610NY Series 60 V 10 A 1.5 W SMT NPN Bipolar Transistor - LFPAK56 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1500 Lead time: 12 Weeks Container: Reel |
0 Reel |
|
$0.2300 / $0.2400 | Buy Now |
|
Future Electronics | PHPT60610NY Series 60 V 10 A 1.5 W SMT NPN Bipolar Transistor - LFPAK56 RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 1500 Lead time: 12 Weeks Container: Reel |
0 Reel |
|
$0.2100 / $0.2200 | Buy Now |
DISTI #
86010407
|
Verical | Trans GP BJT NPN 60V 10A 25000mW 5-Pin(4+Tab) LFPAK T/R Automotive AEC-Q101 Min Qty: 1552 Package Multiple: 1 Date Code: 2201 | Americas - 40500 |
|
$0.2418 | Buy Now |
|
Rochester Electronics | PHPT6061 Power Bipolar Transistor, 10A, 60V, NPN, MO-235, SOT669 RoHS: Compliant pbFree: Yes Status: Active Min Qty: 1 | 42000 |
|
$0.1934 / $0.2275 | Buy Now |
DISTI #
PHPT60610NYX
|
TTI | Bipolar Transistors - BJT PHPT60610NY/SOT669/LFPAK RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.2220 | Buy Now |
DISTI #
PHPT60610NYX
|
TME | Transistor: NPN, bipolar, 60V, 10A, LFPAK56,PowerSO8,SOT669 Min Qty: 1 | 0 |
|
$0.2650 / $0.6240 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PHPT60610NYX
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PHPT60610NYX
Nexperia
PHPT60610NY - 60 V, 10 A NPN high power bipolar transistor@en-us SOIC 4-Pin
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOIC | |
Package Description | SOP-8, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | SOT669 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Nexperia | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 10 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 240 | |
JEDEC-95 Code | MO-235 | |
JESD-30 Code | R-PSSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 140 MHz |