Part Details for PHP06-5,08 by Altech Corporation
Results Overview of PHP06-5,08 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PHP06-5,08 Information
PHP06-5,08 by Altech Corporation is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for PHP06-5,08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PHP06-5,08-ND
|
DigiKey | PCB HEADER508MMPSCLOSED END 6PHO Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8645 | Buy Now |
DISTI #
845-PHP06-5.08
|
Mouser Electronics | Pluggable Terminal Blocks PCBHEAD 5.08mm ClEnd RoHS: Compliant | 0 |
|
$0.6970 / $1.1100 | Order Now |
DISTI #
70077333
|
RS | Conn TermBlk PCB Header SnglLvl 90DegAngl Sldr 6Pole 5mmPitch PHP-5.08Series | Altech Corp PHP06-5,0... more RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8100 / $1.0100 | RFQ |
|
Future Electronics | PHP-5.08 Series 6 Position 5.08 mm Pitch Horizontal Pluggable Closed End Header RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 7 Weeks | 0 |
|
$0.7060 / $0.7620 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7110 / $0.8870 | Buy Now |
DISTI #
10117229
|
TestEquity LLC | Altech PHP06-5,08 PCB Header,5.08mmPS,Closed End 6 Pole,Horiz.,12A,300V | 0 |
|
$1.0600 | Buy Now |
Part Details for PHP06-5,08
PHP06-5,08 CAD Models
PHP06-5,08 Part Data Attributes
|
PHP06-5,08
Altech Corporation
Buy Now
|
Compare Parts:
PHP06-5,08
Altech Corporation
Select a part to compare: |
Samacsys Manufacturer | Altech |