Part Details for PH9385.011NLT by Pulse Electronics Corporation
Overview of PH9385.011NLT by Pulse Electronics Corporation
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Renewable Energy
Robotics and Drones
Price & Stock for PH9385.011NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AC7329
|
Newark | Isolation Transformer, Aec-Q200, 1:1, Pcb Transformer Type:Safety Isolating, Secondary Voltages:-, Power Rating:-, Frequency Range:-, Winding Type:Dual Primary, Dual Secondary, Current Rating:-, Isolation Voltage:4Kv, Turns Ratio:1:1Rohs Compliant: Yes |Pulse Electronics PH9385.011NLT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 8 |
|
$2.3300 / $4.0800 | Buy Now |
DISTI #
67AC7330
|
Newark | Isolation Transformer, Aec-Q200, 1:1, Pcb Transformer Type:Safety Isolating, Secondary Voltages:-, Power Rating:-, Frequency Range:-, Winding Type:Dual Primary, Dual Secondary, Current Rating:-, Isolation Voltage:4Kv, Turns Ratio:1:1Rohs Compliant: Yes |Pulse Electronics PH9385.011NLT Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.7000 / $2.1700 | Buy Now |
DISTI #
553-PH9385.011NLTCT-ND
|
DigiKey | XFMR PUSH-PULL SIDE CAR S NPB Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1441 In Stock |
|
$2.0547 / $3.8400 | Buy Now |
DISTI #
PH9385.011NLT
|
Avnet Americas | PULPH9385.011NLT - Tape and Reel (Alt: PH9385.011NLT) RoHS: Compliant Min Qty: 900 Package Multiple: 300 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.6734 / $1.9031 | Buy Now |
DISTI #
673-PH9385011NLT
|
Mouser Electronics | Pulse Transformers 3.2mH 4kV Iso 1:1 109Vus RoHS: Compliant | 726 |
|
$1.9500 / $3.8100 | Buy Now |
DISTI #
P41:2556_23273100
|
Arrow Electronics | Power Transformer 1CT:1CT 4000Vrms 8 Terminal Gull Wing SMD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2253 | Europe - 4800 |
|
$1.7200 / $2.9240 | Buy Now |
DISTI #
V72:2272_14673576
|
Arrow Electronics | Power Transformer 1CT:1CT 4000Vrms 8 Terminal Gull Wing SMD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1626 Container: Cut Strips | Americas - 1 |
|
$0.0380 / $0.1451 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 300 Container: Reel | 0Reel |
|
$1.7500 | Buy Now |
|
Onlinecomponents.com | PH9385 High Isolation (4,000Vrms) Push Pull Transformer series, Basic Insulation RoHS: Compliant |
900 In Stock |
|
$1.6500 / $1.9900 | Buy Now |
DISTI #
59855718
|
Verical | Power Transformer 1CT:1CT 4000Vrms 8 Terminal Gull Wing SMD RoHS: Compliant Min Qty: 250 Package Multiple: 250 Date Code: 2140 | Americas - 750 |
|
$2.6358 | Buy Now |
Part Details for PH9385.011NLT
PH9385.011NLT CAD Models
PH9385.011NLT Part Data Attributes:
|
PH9385.011NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PH9385.011NLT
Pulse Electronics Corporation
SMPS Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 7.5 mm | |
Isolation Voltage | 4000 V | |
Length | 17 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Secondary Winding | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Surface Mount | YES | |
Transformer Type | POWER TRANSFORMER | |
Width | 16 mm |