Part Details for PH2304PB010 by Hubbell Premise Wiring
Overview of PH2304PB010 by Hubbell Premise Wiring
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PH2304PB010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73521711
|
RS | LINKOSITY M/F EXT CABLE, 20A SNIG 4P 10ft | Hubbell Wiring Device-Kellems PH2304PB010 Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$296.7900 | RFQ |
|
Onlinecomponents.com | LINKOSITY, M/F EXT CABLE, 20A SNIG 4P 10' |
1 In Stock |
|
$236.1000 / $253.5900 | Buy Now |
DISTI #
65010782
|
Verical | Linkosity, Male Female Extension Cable, 20A, Single, 4P, 10 ft Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$328.7423 | Buy Now |
|
Master Electronics | LINKOSITY, M/F EXT CABLE, 20A SNIG 4P 10' |
1 In Stock |
|
$236.1000 / $253.5900 | Buy Now |