Part Details for PH10-3,50-K by Altech Corporation
Overview of PH10-3,50-K by Altech Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PH10-3,50-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PH10-3,50-K-ND
|
DigiKey | PCB HEADER 10P 350MM HORIZONTAL Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.1628 | Buy Now |
DISTI #
845-PH10350K
|
Mouser Electronics | Pluggable Terminal Blocks PCB Header, horizontal, 3.50mm, 10 Pole | 0 |
|
$3.4900 / $3.9500 | Order Now |
DISTI #
71977823
|
RS | Pluggable PCB Block, Horizontal Header,3.5mm PS, Screw Flange,10P,11A,300V, Green | Altech Corp PH10-3,50-K RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8100 / $3.5200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$2.8800 | Buy Now |
DISTI #
10116838
|
TestEquity LLC | Altech PH10-3,50-K PCB Header, 10 Pole, 3.50mm, horizontal 11A, 300V, Screw Flange, Green | 0 |
|
$4.3000 | Buy Now |