-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, Bidirectional, 1 Element, Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39X0166
|
Newark | Esd Protection Device, 150 V, 24 Vdc, 0603, 2 Rohs Compliant: Yes |Littelfuse PGB1010603MRHF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4551 |
|
$0.3260 / $0.6520 | Buy Now |
DISTI #
81R0093
|
Newark | Esd Protection Device, 150 V, 24 Vdc, 0603, 2 Rohs Compliant: Yes |Littelfuse PGB1010603MRHF Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2200 / $0.2940 | Buy Now |
DISTI #
F3801CT-ND
|
DigiKey | TVS DIODE 24VWM 150VC 0603 Min Qty: 1 Lead time: 13 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
6958 In Stock |
|
$0.2091 / $0.6400 | Buy Now |
DISTI #
576-PGB1010603MRHF
|
Mouser Electronics | ESD Suppressors / TVS Diodes PULSEGUARD 0603 HALOGEN FREE RoHS: Compliant | 24110 |
|
$0.2040 / $0.6200 | Buy Now |
DISTI #
V72:2272_06459633
|
Arrow Electronics | ESD Suppressor Diode Polymer Bi-Dir 24V 150Vc 2-Pin Case 0603(1608Metric) T/R Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2322 Container: Cut Strips | Americas - 175 |
|
$0.2238 / $0.5571 | Buy Now |
DISTI #
70519249
|
RS | 24 V dc PGB1 ESD Suppressor, Surface Mount Mounting | Littelfuse PGB1010603MRHF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 351 |
|
$0.5100 / $0.6400 | Buy Now |
|
Future Electronics | PGB1 Series 24 V 0.06 pF Bi-Directional 0603 PulseGuardĀ® ESD Suppressor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 64000Reel |
|
$0.1990 / $0.2200 | Buy Now |
DISTI #
77274632
|
Verical | ESD Suppressor Diode Polymer Bi-Dir 24V 150Vc 2-Pin Case 0603(1608Metric) T/R Min Qty: 1000 Package Multiple: 1000 Date Code: 2313 | Americas - 19000 |
|
$0.2371 / $0.2957 | Buy Now |
DISTI #
65272818
|
Verical | ESD Suppressor Diode Polymer Bi-Dir 24V 150Vc 2-Pin Case 0603(1608Metric) T/R Min Qty: 124 Package Multiple: 1 Date Code: 2201 | Americas - 6000 |
|
$0.5590 / $0.6613 | Buy Now |
DISTI #
30579694
|
Verical | ESD Suppressor Diode Polymer Bi-Dir 24V 150Vc 2-Pin Case 0603(1608Metric) T/R Min Qty: 136 Package Multiple: 1 | Americas - 4726 |
|
$0.2300 / $0.2313 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PGB1010603MRHF
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
PGB1010603MRHF
Littelfuse Inc
Trans Voltage Suppressor Diode, Bidirectional, 1 Element, Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | LOW CAPACITANCE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-N2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for PGB1010603MRHF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PGB1010603MRHF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PGB1020603WR | Trans Voltage Suppressor Diode, Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Littelfuse Inc | PGB1010603MRHF vs PGB1020603WR |
PGB1010603MR | Trans Voltage Suppressor Diode, Bidirectional, 1 Element, Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | Littelfuse Inc | PGB1010603MRHF vs PGB1010603MR |
PGB1020603MR | Trans Voltage Suppressor Diode, Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Littelfuse Inc | PGB1010603MRHF vs PGB1020603MR |
PGB1020603NRHF | Trans Voltage Suppressor Diode, Bidirectional, 1 Element, Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | Littelfuse Inc | PGB1010603MRHF vs PGB1020603NRHF |
PGB1010603WRHF | Trans Voltage Suppressor Diode, Bidirectional, 1 Element, Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | Littelfuse Inc | PGB1010603MRHF vs PGB1010603WRHF |
PGB1020603KR | Trans Voltage Suppressor Diode, Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Littelfuse Inc | PGB1010603MRHF vs PGB1020603KR |
PGB1010603NRHF | Trans Voltage Suppressor Diode, Bidirectional, 1 Element, Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | Littelfuse Inc | PGB1010603MRHF vs PGB1010603NRHF |