-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Transformer,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK4355
|
Newark | Xfmr, Gate-Dr, 1.mh, 2Kv, Smd Rohs Compliant: Yes |Bourns PFBR45-ST13150S Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 173 |
|
$3.9300 / $6.3900 | Buy Now |
DISTI #
118-PFBR45-ST13150SCT-ND
|
DigiKey | TRANSFORMER PLC 0.45W 1.0MH EP13 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
317 In Stock |
|
$3.0214 / $5.6500 | Buy Now |
DISTI #
PFBR45-ST13150S
|
Avnet Americas | Power Transformer 2:1 Single Prim. Dual Sec. 400V Prim. 15VSec. Surface Mount T/R - Tape and Reel (Alt: PFBR45-ST13150S) RoHS: Compliant Min Qty: 5400 Package Multiple: 540 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$2.4125 / $2.7406 | Buy Now |
DISTI #
652-PFBR45-ST13150S
|
Mouser Electronics | Audio Transformers / Signal Transformers PLC transformer, 0.45W, Standard EP13, 15V RoHS: Compliant | 5230 |
|
$3.2200 / $5.6500 | Buy Now |
DISTI #
V72:2272_26819989
|
Arrow Electronics | Power Transformer 2:1/2:1 2000VAC 0.45VA 8 Terminal Gull Wing SMD Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2139 Container: Cut Strips | Americas - 180 |
|
$1.8730 / $2.4824 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.4500 / $7.1800 | Buy Now |
DISTI #
62303709
|
Verical | Power Transformer 2:1/2:1 2000VAC 0.45VA 8 Terminal Gull Wing SMD Min Qty: 3 Package Multiple: 1 Date Code: 2139 | Americas - 180 |
|
$1.8730 / $1.9410 | Buy Now |
DISTI #
PFBR45-ST13150S
|
TTI | Audio Transformers / Signal Transformers PLC transformer, 0.45W, Standard EP13, 15V pbFree: Pb-Free Min Qty: 180 Package Multiple: 180 Container: Reel |
Americas - 4500 In Stock |
|
$3.0200 / $3.2600 | Buy Now |
DISTI #
PFBR45-ST13150S
|
Avnet Americas | Power Transformer 2:1 Single Prim. Dual Sec. 400V Prim. 15VSec. Surface Mount T/R - Tape and Reel (Alt: PFBR45-ST13150S) RoHS: Compliant Min Qty: 5400 Package Multiple: 540 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$2.4125 / $2.7406 | Buy Now |
|
Ameya Holding Limited | Min Qty: 180 | 164 |
|
$3.9996 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PFBR45-ST13150S
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PFBR45-ST13150S
Bourns Inc
Power Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 13.5 mm | |
Isolation Voltage | 2000 V | |
Length | 14 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Secondary Winding | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage 1 | 15 V | |
Packing Method | TR, 13 INCH | |
Surface Mount | YES | |
Transformer Type | POWER TRANSFORMER | |
Width | 13.9 mm |