Part Details for PEWAN1500-10NF by Pasternack Enterprises
Overview of PEWAN1500-10NF by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PEWAN1500-10NF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PEWAN1500-10NF-ND
|
DigiKey | WR-1500 Waveguide Standard Gain Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
2 In Stock |
|
$6,193.4400 / $6,732.0000 | Buy Now |
DISTI #
PEWAN1500-10NF
|
Pasternack Enterprises US | Key Specifications. Waveguide Size WR-1500 Direction Type Directional Polarization Linear Frequency, Min 490 MHz Frequency, Max 750 MHz. WR-1500 Waveguide Standard Gain Horn Antenna Operating From 490 MHz to 750 MHz, 10 dBi Gain with N Type Female Connector. The PEWAN1500-10NF standard horn antenna (also known as waveguide horn) from Pasternack is part of our comprehensive selection of waveguide antennas. This WR-1500 waveguide horn features an N Female coaxial connector and operates from 490 to 750 MHz. Our PEWAN1500-10NF standard gain horn antenna has a nominal gain of 10 dBi with a typical input VSWR of 1.5:1. Pasternack's waveguide horns are available in 10, 15, and 20 dBi models with varying frequency ranges to suit the application needs. Waveguide antennas, such as the PEWAN1500-10NF are used in a wide variety of applications due to the high-power handling capability, low loss, high directivity, and near constant electrical performance. Our WR-1500 waveguide antennas with are part of over 40,000 RF, microwave, and millimeter wave components from Pasternack available worldwide and Ship same day. Min Qty: 1 Package Multiple: 1 | 2 |
|
$5,924.1600 / $6,732.0000 | Buy Now |