Part Details for PESS-04-12-L-09.00-DR-NDS by Samtec Inc
Overview of PESS-04-12-L-09.00-DR-NDS by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for PESS-04-12-L-09.00-DR-NDS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-PESS-04-12-L-09.00-DR-NDS-ND
|
DigiKey | .250" POWERSTRIP/40 A SINGLE ROW Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$51.9400 | Buy Now |
DISTI #
PESS-04-12-L-09.00
|
Avnet Americas | Cable Assembly Discrete Wire 0.229m 12AWG 4 POS Power to 4 POS Power RCP-RCP - Bulk (Alt: PESS-04-12-L-09.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$29.6100 / $39.8000 | Buy Now |
DISTI #
200-SS0412L0900DRNDS
|
Mouser Electronics | Rectangular Cable Assemblies .250" PowerStrip/40 A Single Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$27.6900 / $39.8000 | Order Now |
|
Onlinecomponents.com | .250" PowerStrip™/40 A Single Row Discrete Wire Cable Assembly, Socket | 0 |
|
$23.8400 / $39.8000 | Buy Now |
DISTI #
PESS-04-12-L-09.00
|
Avnet Americas | Cable Assembly Discrete Wire 0.229m 12AWG 4 POS Power to 4 POS Power RCP-RCP - Bulk (Alt: PESS-04-12-L-09.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$29.6100 / $39.8000 | Buy Now |
DISTI #
000000000005909133
|
Sager | Rectangular Cable Assemblies .250 PowerStrip/40 A Single Row Discrete Wire Cable Assembly, Socket Min Qty: 1 | 0 |
|
$27.6900 / $39.8000 | Buy Now |
|
Master Electronics | .250" PowerStrip™/40 A Single Row Discrete Wire Cable Assembly, Socket | 0 |
|
$23.8400 / $39.8000 | Buy Now |
DISTI #
5cd90fc3cd7c1c4c38668dfc
|
Samtec | .250" PowerStrip™/40 A Single Row Discrete Wire Cable Assembly, Socket RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 3 Days Container: Layer | 0 |
|
$23.8400 / $39.8000 | Buy Now |
DISTI #
PESS-04-12-L-09.00-DR-NDS
|
Toby Electronics | PESS - Samtec 0.635mm PowerStrip™/40 A Single Row Discrete 12 AWG Wire Cable Assembly Socket Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 2 Days | 0 |
|
$22.9669 / $43.7471 | Buy Now |
Part Details for PESS-04-12-L-09.00-DR-NDS
PESS-04-12-L-09.00-DR-NDS CAD Models
PESS-04-12-L-09.00-DR-NDS Part Data Attributes:
|
PESS-04-12-L-09.00-DR-NDS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
PESS-04-12-L-09.00-DR-NDS
Samtec Inc
Cable Assembly,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | SOCKET | |
Connector Side2 | SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 3.31 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYVINYL CHLORIDE | |
Length | 0.228 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Rated Current | 34.5 A | |
Shielding | NO | |
Wire Gauge | 12 AWG | |
Wire and Cable Name | CABLE ASSEMBLY |