Part Details for PEC11H-4215F-S0024 by Bourns Inc
Overview of PEC11H-4215F-S0024 by Bourns Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PEC11H-4215F-S0024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH6486
|
Newark | Incremental Encoder, 2Ch, 60 Rpm, 24 Ppr, Encoder Technology:Mechanical, Encoder Type:Incremental, Encoder Resolution:24Ppr, No. Of Detents:24 Detents, Orientation:Vertical, Push Switch:With Momentary Push Switch, Shaft Length:15Mm Rohs Compliant: Yes |Bourns PEC11H-4215F-S0024 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 755 |
|
$1.7200 / $2.0300 | Buy Now |
DISTI #
118-PEC11H-4215F-S0024-ND
|
DigiKey | ROTARY ENCODER WITH BALL/SPRING Min Qty: 1 Lead time: 18 Weeks Container: Tray |
811 In Stock |
|
$1.3925 / $2.1400 | Buy Now |
DISTI #
PEC11H-4215F-S0024
|
Avnet Americas | 11mm Encoder with 24 Detent Force 15mm Metal Flatted Shaft PC Pin Horizontal/Rear Facing - Trays (Alt: PEC11H-4215F-S0024) RoHS: Compliant Min Qty: 1050 Package Multiple: 75 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$1.3925 / $1.5819 | Buy Now |
DISTI #
77AH6486
|
Avnet Americas | 11mm Encoder with 24 Detent Force 15mm Metal Flatted Shaft PC Pin Horizontal/Rear Facing - Bulk (Alt: 77AH6486) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 1 Days Container: Bulk | 755 Partner Stock |
|
$2.1300 / $2.8600 | Buy Now |
DISTI #
652-PEC11H4215FS0024
|
Mouser Electronics | Encoders ROTARY ENCODER W/BALL SPRING RoHS: Compliant | 530 |
|
$1.3900 / $1.9300 | Buy Now |
DISTI #
72105016
|
RS | Rotary encoder with ball/spring detent 24PPR | Bourns PEC11H-4215F-S0024 RoHS: Compliant Min Qty: 1050 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1600 | RFQ |
|
Onlinecomponents.com | 0 |
|
$1.3800 / $2.8900 | Buy Now | |
DISTI #
PEC11H-4215F-S0024
|
TTI | Encoders ROTARY ENCODER W/BALL SPRING RoHS: Compliant pbFree: Pb-Free Min Qty: 75 Package Multiple: 75 Container: Kit |
Americas - 1050 In Stock |
|
$1.3900 / $1.4800 | Buy Now |
DISTI #
PEC11H-4215F-S0024
|
TME | Encoder: incremental, THT, Pos: 24, Mech.durability: 100000cycles Min Qty: 1050 | 0 |
|
$2.0300 | RFQ |
|
Master Electronics | 0 |
|
$1.3800 / $2.8900 | Buy Now |