Part Details for PEANOM1066 by Pasternack Enterprises
Overview of PEANOM1066 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PEANOM1066
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PEANOM1066-ND
|
DigiKey | 27 MHz Omni Antenna 4 dBi Gain, Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
70 In Stock |
|
$45.5300 / $50.5900 | Buy Now |
DISTI #
PEANOM1066
|
Pasternack Enterprises US | Key Specifications, Polarization: Vertical, Minimum Frequency: 26 MHz, Maximum Frequency: 28 MHz, Connector Series: UHF, Connector Gender: Male, Impedance: 50 Ohm, Maximum Input VSWR: 1.5:1. 27 MHz Omni Antenna 4 dBi Gain, Spring UHF Male Connector, Stainless Steel. Pasternack’s PEANOM1066 is a vertical polarized antenna that ships same day from our ISO 9001:2015 certified facility. The antenna with 26 to 28 MHz frequency range has a maximum input VSWR of 1.5. This omni directional antenna has UHF male connectors. This antenna is made of stainless steel, an overall length of 57.09 in, width of 2 in, and weighs 1 lbs. Pasternack’s PEANOM1066 is a single band antenna operating from 26 to 28 MHz with 4 dBi gain. Pasternack's experts are on hand to assist you with any inquiries. Order this PEANOM1066 antenna 7 days a week. 24 hours a day using our on-line ordering system with no MOQs (minimum order quantity) and same-day shipping. Min Qty: 1 Package Multiple: 1 | 70 |
|
$43.5100 / $50.5900 | Buy Now |