Part Details for PE85NS5001 by Pasternack Enterprises
Overview of PE85NS5001 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE85NS5001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE85NS5001-ND
|
DigiKey | 24 Pin DIP Packaged Noise Source Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
1 In Stock |
|
$837.2000 / $910.0000 | Buy Now |
DISTI #
PE85NS5001
|
Pasternack Enterprises US | Key Specifications, Impedance: 50 Ohm, Minimum Frequency: 10 MHz, Maximum Frequency: 3 GHz. Min Qty: 1 Package Multiple: 1 | 1 |
|
$800.8000 / $910.0000 | Buy Now |