Part Details for PE82P5016 by Pasternack Enterprises
Overview of PE82P5016 by Pasternack Enterprises
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE82P5016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE82P5016-ND
|
DigiKey | PHASE SHIFTER: N F 0-8GHZ Min Qty: 1 Container: Case MARKETPLACE PRODUCT |
3 In Stock |
|
$1,508.8000 / $1,640.0000 | Buy Now |
DISTI #
PE82P5016
|
Pasternack Enterprises US | Key Specifications, Connector In Series: N, Connector In Gender: Female, Connector In Impedance: 50 Ohm, Connector Out Series: N, Connector Out Gender: Female, Maximum VSWR: 1.5:1, Maximum Insertion Loss: 1.5 dB, Maximum Power: 100 Watts, Peak Power: 5,000 Watts. Adjustable Phase Shifter, DC to 8GHz, With an Adjustable Phase of 90 Deg. Per GHz with N-type connector. Pasternack adjustable phase shifter PE82P5016 is part of our large selection of in-stock RF, microwave and millimeter wave components available for purchase. This adjustable phase shifter is manufactured with N connectors and has a phase adjustment of 90 degrees. Our N adjustable phase shifter has a minimum frequency of DC and a maximum frequency of 8 GHz. N coaxial RF variable phase shifter has a maximum input power of 100 watts and a maximum VSWR of 1.5:1. PE82P5016 coaxial N adjustable phase shifter is one of over 40,000 RF components supplied by Pasternack. Our variable phase shifter can be bought and shipped worldwide the same-day as with Pasternack's other in-stock RF parts. Min Qty: 1 Package Multiple: 1 | 3 |
|
$1,443.2000 / $1,640.0000 | Buy Now |