Part Details for PE82P5015 by Pasternack Enterprises
Overview of PE82P5015 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE82P5015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE82P5015-ND
|
DigiKey | PHASE SHIFTER: N F 0-4GHZ Min Qty: 1 Container: Case MARKETPLACE PRODUCT |
2 In Stock |
|
$1,407.6000 / $1,530.0000 | Buy Now |
DISTI #
PE82P5015
|
Pasternack Enterprises US | Key Specifications, Connector In Series: N, Connector In Gender: Female, Connector In Impedance: 50 Ohm, Connector Out Series: N, Connector Out Gender: Female, Maximum VSWR: 1.4:1, Maximum Insertion Loss: 1.2 dB, Maximum Power: 100 Watts, Peak Power: 5,000 Watts. Adjustable Phase Shifter, DC to 4GHz, With an Adjustable Phase of 90 Deg. Per GHz with N-type connector. Pasternack adjustable phase shifter PE82P5015 is part of our large selection of in-stock RF, microwave and millimeter wave components available for purchase. This adjustable phase shifter is manufactured with N connectors and has a phase adjustment of 90 degrees. Our N adjustable phase shifter has a minimum frequency of DC and a maximum frequency of 4 GHz. N coaxial RF variable phase shifter has a maximum input power of 100 watts and a maximum VSWR of 1.4:1. PE82P5015 coaxial N adjustable phase shifter is one of over 40,000 RF components supplied by Pasternack. Our variable phase shifter can be bought and shipped worldwide the same-day as with Pasternack's other in-stock RF parts. Min Qty: 1 Package Multiple: 1 | 2 |
|
$1,346.4000 / $1,530.0000 | Buy Now |