Part Details for PE82P5009 by Pasternack Enterprises
Overview of PE82P5009 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE82P5009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE82P5009-ND
|
DigiKey | PHASE SHIFTER: SMA F 0-8GHZ Min Qty: 1 Container: Case MARKETPLACE PRODUCT |
4 In Stock |
|
$1,508.8000 / $1,640.0000 | Buy Now |
DISTI #
PE82P5009
|
Pasternack Enterprises US | Key Specifications, Connector In Series: SMA, Connector In Gender: Female, Connector In Impedance: 50 Ohm, Connector Out Series: SMA, Connector Out Gender: Female, Maximum VSWR: 1.5:1, Maximum Insertion Loss: 1.5 dB, Maximum Power: 100 Watts, Peak Power: 5,000 Watts. Adjustable Phase Shifter, DC to 8GHz, With an Adjustable Phase of 90 Deg. Per GHz and SMA. Pasternack adjustable phase shifter PE82P5009 is part of our large selection of in-stock RF, microwave and millimeter wave components available for purchase. This adjustable phase shifter is manufactured with SMA connectors and has a phase adjustment of 90 degrees. Our SMA adjustable phase shifter has a minimum frequency of DC and a maximum frequency of 8 GHz. SMA coaxial RF variable phase shifter has a maximum input power of 100 watts and a maximum VSWR of 1.5:1. PE82P5009 coaxial SMA adjustable phase shifter is one of over 40,000 RF components supplied by Pasternack. Our variable phase shifter can be bought and shipped worldwide the same-day as with Pasternack's other in-stock RF parts. Min Qty: 1 Package Multiple: 1 | 4 |
|
$1,443.2000 / $1,640.0000 | Buy Now |