Part Details for PE7500-10 by Pasternack Enterprises
Overview of PE7500-10 by Pasternack Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE7500-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE7500-10
|
Pasternack Enterprises US | Key Specifications. Design Continuously Variable Maximum Frequency 4 GHz Impedance 50 Ohm Power Maximum 5 Watt VSWR Maximum 1.7:1 Connector Series 1 SMA Connector Gender 1 Female Connector Series 2 SMA Connector Gender 2 Female Minimum Attenuation 0 dB Maximum Attenuation 10 dB Step Type Dial. 0 to 10 dB Variable Attenuator, SMA Female to SMA Female Rated to 5 Watts from 2 GHz to 4 GHz. PE7500-10 is a variable attenuator from Pasternack. This SMA microwave attenuator is a continuously variable attenuator design. Our coaxial 50 Ohm adjustable attenuator is precision manufactured to RF and microwave industry specifications. The Pasternack variable RF attenuator has a SMA female gender for connector 1 and a SMA female for connector 2. PE7500-10 variable attenuator has a minimum attenuation of 0 dB and a maximum attenuation of 10 dB. This microwave variable attenuator has frequency range of 2 to 4 GHz and a maximum VSWR of 1.7:1. Our countinouusly variable attenuator is rated to 5 Watt at the stated attenuation. Our variable attenuator PE7500-10 is shipped same day as purchased from Pasternack's facility certified to ISO 9001:2015. This attenuator is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies. Min Qty: 1 Package Multiple: 1 | 2 |
|
$1,772.1700 / $1,885.2856 | Buy Now |