Part Details for PE70A5016 by Pasternack Enterprises
Overview of PE70A5016 by Pasternack Enterprises
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE70A5016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE70A5016-ND
|
DigiKey | 100 MHz to 40 GHz Absorptive Dig Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
5 In Stock |
|
$8,176.9600 / $8,888.0000 | Buy Now |
DISTI #
PE70A5016
|
Pasternack Enterprises US | Key Specifications, Design: TTL Controlled, Maximum Frequency: 40 GHz, Impedance: 50 Ohm, VSWR Maximum: 3:1, Connector Series 1: 2.92mm, Connector Gender 1: Female, Connector Series 2: 2.92mm, Connector Gender 2: Female. 100 MHz to 40 GHz Absorptive Digital Step Attenuator, 15.5 dB, 5 Bits, 0.5 dB Step Size, Field Replaceable 2.92mm. PE70A5016 is a programmable attenuator from Pasternack. Our 2.92mm attenuator is a programmable step attenuator design. This 50 Ohm adjustable attenuator is precision manufactured to RF and microwave industry specifications. The Pasternack programmable attenuator has a female gender for connector 1 and a 2.92mm female for connector 2. PE70A5016 programmable step attenuator has a minimum attenuation of 0 dB and a maximum attenuation of 0 dB with 5dB step sizes. Our programmable RF attenuator has frequency range of 100 MHz to 40 GHz and a maximum VSWR of 3. This adjustable SMA attenuator is rated to 0 Watt at the stated attenuation. Our attenuator PE70A5016 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This RF programmable attenuator is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies. Min Qty: 1 Package Multiple: 1 | 5 |
|
$7,821.4400 / $8,888.0000 | Buy Now |