Part Details for PE5019-19A by Pasternack Enterprises
Overview of PE5019-19A by Pasternack Enterprises
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE5019-19A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC0386
|
Newark | Pasternack Fixed Break-Over Torque Wrench With 5/16 Bit For Sma Connectors Pre-Set To 5 In-Lbs |Pasternack Enterprises PE5019-19A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
3985-PE5019-19A-ND
|
DigiKey | WRENCH SMA TORQUE 5/16" 6.44" Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
118 In Stock |
|
$358.7900 / $389.9900 | Buy Now |
DISTI #
PE5019-19A
|
Pasternack Enterprises US | Key Specifications, Design Type: Break-Over, Torque Setting: 5 in-lbs, Torque Accuracy: 0.2 in-lbs, Hex Size: 5/16, Hex Bit Series 1: SMA. Fixed Break-Over Torque Wrench With 5/16 Bit For SMA Connectors Pre-set to 5 in-lbs. SMA torque wrenchPE5019-19A from Pasternack is part of our extensive in-stock RF tools for sale. This SMA torque wrench has precision preset and is manufactured in a break-over design. Our SMA torque wrench uses a hex size of 5/16. This RF torque wrench for SMA connectors is designed to help prevent over tightening. The Pasternack SMA wrench in break-over design helps to limit SMA connector torque ratings to the correct amount by alerting the user when the pre-set torque limit for SMA connectors is reached. Our SMA connector torque wrench is pre-set to 5 in-lbs. PE5019-19A SMA torque wrench is one of over 40,000 RF, microwave and millimeter wave components and tools supplied by Pasternack. This SMA wrench can be bought and shipped worldwide the same-day as with our other in-stock RF parts and tools. Min Qty: 1 Package Multiple: 1 | 116 |
|
$358.7900 / $389.9900 | Buy Now |