Part Details for PE5019-13 by Pasternack Enterprises
Overview of PE5019-13 by Pasternack Enterprises
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE5019-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK2910
|
Newark | Fixed Break-Over Torque Wrench With 1/4 Bit For Ssmaconnectors Pre-Set To 5 In-Lbs |Pasternack Enterprises PE5019-13 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
3985-PE5019-13-ND
|
DigiKey | WRENCH SMA TORQUE 1/4" 4.55" Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
7 In Stock |
|
$380.8700 / $413.9900 | Buy Now |
DISTI #
PE5019-13
|
Pasternack Enterprises US | Key Specifications, Design Type: Break-Over, Torque Setting: 5 in-lbs, Torque Accuracy: 0.2 in-lbs, Hex Size: 1/4, Hex Bit Series 1: SSMA. Fixed Break-Over Torque Wrench With 1/4 Bit For SSMA Connectors Pre-set to 5 in-lbs. SSMA torque wrenchPE5019-13 from Pasternack is part of our extensive in-stock RF tools for sale. This SSMA torque wrench has precision preset and is manufactured in a break-over design. Our SSMA torque wrench uses a hex size of 1/4. This RF torque wrench for SSMA connectors is designed to help prevent over tightening. The Pasternack SSMA wrench in break-over design helps to limit SSMA connector torque ratings to the correct amount by alerting the user when the pre-set torque limit for SSMA connectors is reached. Our SSMA connector torque wrench is pre-set to 5 in-lbs. PE5019-13 SSMA torque wrench is one of over 40,000 RF, microwave and millimeter wave components and tools supplied by Pasternack. This SSMA wrench can be bought and shipped worldwide the same-day as with our other in-stock RF parts and tools. Min Qty: 1 Package Multiple: 1 | 7 |
|
$380.8700 / $413.9900 | Buy Now |