Part Details for PE4864 by Pasternack Enterprises
Overview of PE4864 by Pasternack Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE4864
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE4864
|
Pasternack Enterprises US | Key Specifications, Polarity: Reverse Polarity, Connector Series: SMA, Connector Gender: Female, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Solder/Solder, Mount Method: Bulkhead, Maximum Frequency: 18 GHz, Interface Type 1: PE-SR402AL, Interface Type 2: PE-SR402FL, Interface Type 3: RG402. RP SMA Female Bulkhead Connector Solder Attachment For PE-SR402AL, PE-SR402FL, RG402, .235 inch D Hole. PE4864 reverse polarity SMA female bulkhead coaxial connector has an interface type of PE-SR402AL, PE-SR402FL, RG402 and a 50 Ohm impedance. Pasternack reverse polarity SMA female bulkhead connector uses shield/contact solder/solder as an attachment method. Our reverse polarity female SMA coaxial connector provides a maximum frequency of 18 GHz. The Pasternack reverse polarity SMA female bulkhead coaxial connector has a PTFE dielectric type. The Pasternack SMA coaxial connector has a stainless steel body with gold plating. Our PE4864 reverse polarity SMA connector uses brass contact. This reverse polarity SMA female bulkhead coaxial RF connector is REACH compliant. This Pasternack reverse polarity female SMA bulkhead connector will ship the same day as purchased. Our bulkhead SMA reverse polarity female connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom SMA connector cable assemblies that will ship the same day as well. Min Qty: 1 Package Multiple: 1 | 1 |
|
$41.9600 / $48.7900 | Buy Now |