Part Details for PE45952 by Pasternack Enterprises
Overview of PE45952 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE45952
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE45952-ND
|
DigiKey | Non-Magnetic SMA Male Right Angl Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
13 In Stock |
|
$55.8000 / $60.0000 | Buy Now |
DISTI #
PE45952
|
Pasternack Enterprises US | Key Specifications, Polarity: Standard, Connector Series: SMA, Connector Gender: Male, Impedance: 50 Ohm, Body Style: Right Angle, Attachment Method: Crimp/Solder, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 6 GHz, Interface Type 1: RG174, Interface Type 2: RG174NM. Non-Magnetic SMA Male Right Angle Connector Crimp/Solder Attachment for RG174U. PE45952 SMA male right angle coaxial connector has an interface type of SMA male RG174 and RG174NM and a 50 Ohm impedance. This connector is part of our non-magnetic RF interconnects that are designed for carrying RF signals within a magnetic field. As such, they have a low level of magnetic susceptibility and no field distortion. Pasternack's SMA male connector uses crimp/solder as an attachment method. Our male SMA right angle coaxial connector provides a maximum frequency of 6 GHz. The Pasternack right angle SMA male coaxial connector has a teflon dielectric type and a VSWR of 1.24:1. This non-magnetic connector is suitable for use in MRI and other medical imaging equipment, patient monitoring devices, medical technology, and other non-magnetic RF applications. Pasternack's SMA coaxial connector has a beryllium copper body with gold plating. Our PE45952 SMA right angle connector uses gold-plated beryllium copper contact. Additional RF connector specs and dimensions for this component can be found on its PDF specification datasheet and CAD drawings above. Our high-quality PE45952 features a 3 µin minimum body plating specification. The PE45952 SMA non-magnetic connector operates at a temperature range of -65 to 165 deg C. The Pasternack non-magnetic SMA male connector has a maximum operating voltage of 335 Vrms. This Pasternack non-magnetic right angle male SMA connector will ship the same business day as purchased. Our SMA right angle male connector is part of RF, microwave and millimeter wave components in stock for worldwide shipment. For further information on similar products, our expert technical support and trained sales team can get you the ideal RF connector as per your requirements. Min Qty: 1 Package Multiple: 1 | 13 |
|
$54.6000 / $60.0000 | Buy Now |