Part Details for PE45005 by Pasternack Enterprises
Overview of PE45005 by Pasternack Enterprises
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE45005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE45005-ND
|
DigiKey | 1.85mm Male Connector Clamp/Sold Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
254 In Stock |
|
$113.3900 / $125.9900 | Buy Now |
DISTI #
PE45005
|
Pasternack Enterprises US | Key Specifications, Polarity: Standard, Connector Series: 1.85mm, Connector Gender: Male, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Clamp/Solder, Mount Method: None, Interface Type 1: PE-P086, Interface Type 2: PE-P086LL. 1.85mm Male Connector Clamp/Solder Attachment for PE-P086, PE-P086LL. PE45005 1.85mm male coaxial connector has an interface type of PE-P086, PE-P086LL and a 50 Ohm impedance. Pasternack 1.85mm male connector uses shield/contact clamp/solder as an attachment method. The Pasternack 1.85mm male coaxial connector has a PPE dielectric type. The Pasternack 1.85mm coaxial connector has a passivated stainless steel body. Our PE45005 1.85mm connector uses beryllium copper contact. This 1.85mm male coaxial RF connector is RoHS and REACH compliant. This Pasternack male 1.85mm connector will ship the same day as purchased. Our 1.85mm male connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom 1.85mm connector cable assemblies that will ship the same day as well. Min Qty: 1 Package Multiple: 1 | 254 |
|
$108.3500 / $125.9900 | Buy Now |