Part Details for PE45001 by Pasternack Enterprises
Overview of PE45001 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE45001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE45001-ND
|
DigiKey | 7/16 DIN Male Connector Crimp/No Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
3 In Stock |
|
$77.3900 / $85.9900 | Buy Now |
DISTI #
PE45001
|
Pasternack Enterprises US | Key Specifications, Polarity: Standard, Connector Series: 7/16 DIN, Connector Gender: Male, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Crimp/Non-Solder Contact, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 6 GHz, Interface Type 1: LMR-600, Interface Type 2: PE-C600. 7/16 DIN Male Connector Crimp/Non-Solder Contact Attachment for LMR-600, PE-C600. PE45001 7/16 DIN male coaxial connector has an interface type of LMR-600, PE-C600 and a 50 Ohm impedance. Pasternack 7/16 DIN male connector uses shield/contact crimp/non-solder contact as an attachment method. Our male 7/16 DIN coaxial connector provides a minimum frequency of DC and a maximum frequency of 6 GHz. The Pasternack 7/16 DIN male coaxial connector has a PTFE dielectric type and a VSWR of 1.2. The Pasternack 7/16 DIN coaxial connector has a brass body with tri-metal plating. Our PE45001 7/16 DIN connector uses copper contact and a tri-metal plating material. This 7/16 DIN male coaxial RF connector is RoHS and REACH compliant. This Pasternack male 7/16 DIN connector will ship the same day as purchased. Our 7/16 DIN male connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom 7/16 DIN connector cable assemblies that will ship the same day as well, *LMR™ is a Trademark of Times Microwave. Min Qty: 1 Package Multiple: 1 | 3 |
|
$73.9500 / $85.9900 | Buy Now |