Part Details for PE3W15006LF/HS by Pasternack Enterprises
Overview of PE3W15006LF/HS by Pasternack Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE3W15006LF/HS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE3W15006LF/HS
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: SMC, Connector Gender 1: Plug, Connector Polarity 1: Standard, Connector Angle 1: Straight, Connector Mount Method 1: None, Connector Impedance 1: 50 Ohm, Connector Series 2: SSMC, Connector Gender 2: Plug, Connector Polarity 2: Standard, Connector Angle 2: Right Angle, Connector Mount Method 2: None, Connector Impedance 2: 50 Ohm, RF Cable Part Number: LMR-100A-PVC, RF Cable Type: LMR-100A, RF Cable Impedance: 50 Ohm. SMC Plug to SSMC Plug Right Angle Cable Using LMR-100 Coax with HeatShrink, LF Solder. PE3W15006LF/HS is a SMC plug to SSMC plug right angle cable using LMR-100A coax. This Pasternack SMC plug to SSMC plug right angle cable assembly uses a 50 Ohm SMC for connector 1 and a 50 Ohm SSMC for connector 2. SMC to SSMC right angle coaxial cable assembly uses 90 degree right angle coax cable connector. Our plug SMC to plug SSMC right angle cable assembly uses a flexible cable type that is 50 Ohm. Pasternack PE3W15006LF/HS SMC plug to SSMC plug right angle cable assembly is constructed with LMR-100A coax, * LMR™ is a trademark of Times Microwave Systems. Min Qty: 1 Package Multiple: 1 | 0 |
|
Buy Now |