PE3W05013/HS by: Pasternack Enterprises

Part Details for PE3W05013/HS by Pasternack Enterprises

Results Overview of PE3W05013/HS by Pasternack Enterprises

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for PE3W05013/HS

Part # Distributor Description Stock Price Buy
DISTI # PE3W05013/HS
Pasternack Enterprises US Key Specifications, Connector Series 1: BNC, Connector Gender 1: Female, Connector Polarity 1: Stand... ard, Connector Angle 1: Straight, Connector Mount Method 1: Bulkhead, Connector Impedance 1: 50 Ohm, Connector Series 2: SMA, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Angle 2: Straight, Connector Mount Method 2: None, Connector Impedance 2: 50 Ohm, RF Cable Part Number: RG188-DS, RF Cable Type: RG188-DS, RF Cable Impedance: 50 Ohm. BNC Female Bulkhead to SMA Male Cable Using RG188-DS Coax with HeatShrink. PE3W05013/HS is a BNC female bulkhead to SMA male cable using RG188-DS coax. This Pasternack BNC female bulkhead to SMA male cable assembly uses a 50 Ohm BNC for connector 1 and a 50 Ohm SMA for connector 2. Our female BNC bulkhead to male SMA cable assembly uses a flexible cable type that is 50 Ohm. Pasternack PE3W05013/HS BNC female bulkhead to SMA male cable assembly is constructed with RG188-DS coax. more Min Qty: 1 Package Multiple: 1 0
Buy Now

Part Details for PE3W05013/HS

PE3W05013/HS CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In