Part Details for PE3W05005 by Pasternack Enterprises
Overview of PE3W05005 by Pasternack Enterprises
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE3W05005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE3W05005
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: UHF, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Angle 1: Straight, Connector Mount Method 1: None, Connector Impedance 1: 50 Ohm, Connector Series 2: C, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Angle 2: Straight, Connector Mount Method 2: Bulkhead, Connector Impedance 2: 50 Ohm, RF Cable Part Number: RG393/U, RF Cable Type: RG393, RF Cable Impedance: 50 Ohm. UHF Male to C Female Bulkhead Cable Using RG393 Coax. PE3W05005 is a UHF male to C female bulkhead cable using RG393 coax. This Pasternack UHF male to C female bulkhead cable assembly uses a 50 Ohm UHF for connector 1 and a 50 Ohm C for connector 2. Our male UHF to female C bulkhead cable assembly uses a flexible cable type that is 50 Ohm. Pasternack PE3W05005 UHF male to C female bulkhead cable assembly is constructed with RG393 coax. Min Qty: 1 Package Multiple: 1 | 0 |
|
Buy Now |