Part Details for PE3C7805-3 by Pasternack Enterprises
Overview of PE3C7805-3 by Pasternack Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE3C7805-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE3C7805-3
|
Pasternack Enterprises US | Key Specifications, Connector 1 Series: SMP, Connector 1 Gender: Female, Connector 1 Polarity: Standard, Connector Angle 1: Right Angle, Connector 1 Impedance: 50 Ohm, Connector 2 Series: Straight Cut Lead, Connector 2 Gender: Hermaphroditic, Connector 2 Polarity: Standard, Connector Angle 2: Straight, Connector 1 Body Material: Beryllium Copper, Connector 1 Body Plating: Gold over Nickel, RF Cable Part Number: PE-047SR, RF Cable Type: PE-047SR, RF Cable Impedance: 50 Ohm, Length, Max: 3 inches. SMP Female Right Angle to Straight Cut Lead Cable 3 Inch Length Using PE-047SR Coax., Radio frequency assembly SMP female right angle to straight cut lead cable 3 inch length using PE-047SR coax from Pasternack is part of one of the largest selections of same-day ship coaxial cables for RF, microwave and millimeter wave interconnect solutions. Pasternack coaxial cable assembly products are used in applications requiring high quality such as laboratory RF test and measurement, rugged and designed for defense / military, telecom antenna tower component jumper connection, production environments, general use, etc. The SMP female right angle to straight cut lead cable 3 inch length using PE-047SR coax, SMP cable like our other Pasternack coaxial cable assemblies, will ship the same day and any custom SMP to straight cut lead cable assembly orders will ship same day as well. Pasternack RF coax cable assembly is built with right angle SMP cable connection on one end and straight cut lead cable connection on the other. Our right angle SMP to straight cut lead cable assemblies have a female gender on end 1 and sexless on end 2. PE3C7805-3 can also be known as a right angle SMP jack to straight cut lead sexless cable assembly and will be shipped same-day as it is purchased. SMP jack to straight cut lead sexless cable assembly PE3C7805-3 is built with PE-047SR which is a semi-rigid coax type. The Pasternack semi-rigid SMP cable assembly is manufactured with right angle SMP to straight cut lead cable connectors, has a 50 Ohm impedance and is single shielded. RF specs on this SMP right angle female to straight cut lead sexless cable are located on the specifications PDF datasheet on this page along with CAD drawing and dimensions. PE3C7805-3 can also be used in the other direction and will be straight cut lead sexless to right angle SMP female cable assembly if the opposite connectivity is required. SMP right angle jack to straight cut lead sexless cable assembly is just one of more than 45,000 in-stock RF products available. Pasternack is where to buy a high quality SMP to straight cut lead cable assembly for quick shipment worldwide. Variations of SMP cable assemblies can also be built and will ship same-day as well, search this website or contact us for assistance. High quality custom RF cable assembly products for microwave and millimeter wave radio transmitter receiver, antenna jumper, component inter-connection and more for RF test & measurement labs, rugged and MIL-STD designed military / defense, aerospace, telecom, phase stable, phase and delay matching, outdoor and harsh environment and other radio frequency applications can be manufactured. For all these reasons and more, Pasternack is one of the best websites where to find and buy quality RF cable assemblies like this SMP female right angle to straight cut lead cable 3 inch length using PE-047SR coax. Min Qty: 1 Package Multiple: 1 | 64 |
|
$92.8700 / $107.9900 | Buy Now |