PE3199LF by: Pasternack Enterprises

Part Details for PE3199LF by Pasternack Enterprises

Results Overview of PE3199LF by Pasternack Enterprises

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for PE3199LF

Part # Distributor Description Stock Price Buy
DISTI # PE3199LF
Pasternack Enterprises US Key Specifications, Connector Series 1: 7/16 DIN, Connector Gender 1: Male, Connector Polarity 1: St... andard, Connector Angle 1: Straight, Connector Mount Method 1: None, Connector Impedance 1: 50, Connector Series 2: 7/16 DIN, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Angle 2: Straight, Connector Mount Method 2: None, Connector Impedance 2: 50, RF Cable Part Number: RG213/U, RF Cable Type: RG213, RF Cable Impedance: 50. 7/16 DIN Male to 7/16 DIN Male Cable Using RG213 Coax, RoHS. PE3199LF is a 7/16 DIN male to 7/16 DIN male cable using RG213 coax. This Pasternack 7/16 DIN male to 7/16 DIN male cable assembly uses a 50 Ohm 7/16 DIN for connector 1 and a 50 Ohm 7/16 DIN for connector 2. Our male 7/16 DIN to male 7/16 DIN cable assembly uses a flexible cable type that is 50 Ohm. Pasternack PE3199LF 7/16 DIN male to 7/16 DIN male cable assembly is constructed with RG213 coax. more Min Qty: 1 Package Multiple: 1 6378
Buy Now

Part Details for PE3199LF

PE3199LF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In