Part Details for PE20DV2103 by Pasternack Enterprises
Overview of PE20DV2103 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE20DV2103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE20DV2103-ND
|
DigiKey | 4-Way SMA Power Divider 1-2GHz 3 Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
3 In Stock |
|
$469.2000 / $510.0000 | Buy Now |
DISTI #
PE20DV2103
|
Pasternack Enterprises US | Key Specifications, Connector Series In: SMA, Connector Gender In: Female, Minimum Frequency: 1 GHz, Maximum Frequency: 2 GHz, Number of Output Ports: 4 Port, Impedance: 50 Ohm, Maximum Input Power: 30 Watt. 4-Way SMA Power Divider 1-2GHz 30W. PE20DV2103 4 way SMA power divider (also known as a SMA coaxial power splitter) is rated for a minimum frequency of 1 GHz and a maximum frequency of 2 GHz. This Pasternack 4 port SMA power divider / coaxial splitter has a 50 Ohm impedance and a maximum input power of 30 Watts. Our SMA coaxial RF splitter / divider has a female SMA input and 4 female SMA output ports. This 4 way SMA RF power divider from Pasternack is a standard design and has a maximum insertion loss of 0.6. The maximum input VSWR of this SMA standard splitter / divider is 1.25:1 and the minimum isolation is 20 dB. Our 4 port SMA power divider is one of over 40,000 RF, microwave and millimeter wave components supplied by Pasternack. This standard 4 way SMA female coaxial RF power divider splitter can be bought and shipped worldwide the same-day as with Pasternack's other in-stock RF parts. Min Qty: 1 Package Multiple: 1 | 3 |
|
$448.8000 / $510.0000 | Buy Now |