Part Details for PE000SM6E by TE Connectivity
Overview of PE000SM6E by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE000SM6E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X0077
|
Newark | Pe000Sm6E=C7096 |Corcom Te Connectivity PE000SM6E Min Qty: 48 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.0000 / $40.2000 | Buy Now |
DISTI #
A116920-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 48 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$37.4913 | Buy Now |
DISTI #
592-PE000SM6E
|
Mouser Electronics | AC Power Entry Modules HORZ MNT SNGL VOLT SINGLE FUSE MED PERF RoHS: Compliant | 0 |
|
$40.0500 | Order Now |
DISTI #
72031109
|
RS | Filter, PE000SM6E=C7096 | TE Connectivity PE000SM6E RoHS: Not Compliant Min Qty: 48 Package Multiple: 1 Container: Bulk | 0 |
|
$56.0900 / $57.8300 | RFQ |
|
Onlinecomponents.com | Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 6A Fuse/Voltage Selector ST 1 Port RoHS: Compliant |
48 In Stock |
|
$31.7100 / $43.2100 | Buy Now |
DISTI #
69234978
|
Verical | Power Entry Module EMI/RFI Filtered M 3 POS 250VACVAC 6A Fuse/Voltage Selector ST 1 Port Min Qty: 2 Package Multiple: 1 Date Code: 2324 | Americas - 46 |
|
$45.8208 / $54.2158 | Buy Now |
DISTI #
CORPE000SM6E
|
Interstate Connecting Components | PE000SM6E=C7096 | 0 |
|
Buy Now | |
|
Master Electronics | Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 6A Fuse/Voltage Selector ST 1 Port RoHS: Compliant |
48 In Stock |
|
$31.7100 / $43.2100 | Buy Now |
Part Details for PE000SM6E
PE000SM6E CAD Models
PE000SM6E Part Data Attributes:
|
PE000SM6E
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
PE000SM6E
TE Connectivity
Mains Power Connector, 115/230VAC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |