Part Details for PE-68386 by Pulse Electronics Corporation
Overview of PE-68386 by Pulse Electronics Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for PE-68386
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Bristol Electronics | 1034 |
|
RFQ | ||
|
Quest Components | PULSE TRANSFORMER FOR GATE DRIVE APPLICATION(S) | 6 |
|
$2.9250 / $5.8500 | Buy Now |
|
Quest Components | PULSE TRANSFORMER FOR GATE DRIVE APPLICATION(S) | 312 |
|
$3.2175 / $5.8500 | Buy Now |
|
Quest Components | PULSE TRANSFORMER FOR GATE DRIVE APPLICATION(S) | 40 |
|
$3.9000 / $5.8500 | Buy Now |
|
Quest Components | PULSE TRANSFORMER FOR GATE DRIVE APPLICATION(S) | 827 |
|
$3.3150 / $6.6300 | Buy Now |
DISTI #
PE-68386
|
Avnet Abacus | TRANSFORMER (Alt: PE-68386) RoHS: Not Compliant Min Qty: 85 Package Multiple: 85 | Abacus - 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 140 |
|
$1.5000 / $2.3100 | Buy Now |
Part Details for PE-68386
PE-68386 CAD Models
PE-68386 Part Data Attributes:
|
PE-68386
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PE-68386
Pulse Electronics Corporation
Pulse Transformer, GATE DRIVE Application(s), 1:1
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | LENGTH AND BREADTH DIMENSION INCLUDES TERMINAL ALSO | |
Application | GATE DRIVE | |
ET Product-Min | 9.7 V-us | |
Height | 2.49 mm | |
Isolation Voltage | 1500 V | |
Length | 8.64 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Primary Inductance | 785 µH | |
Surface Mount | YES | |
Transformer Type | PULSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1 | |
Width | 6.73 mm |
Alternate Parts for PE-68386
This table gives cross-reference parts and alternative options found for PE-68386. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PE-68386, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PE-68386T | Pulse Transformer, GATE DRIVE Application(s), 1:1 | Pulse Electronics Corporation | PE-68386 vs PE-68386T |