Part Details for PE-68383NLT by Pulse Electronics Corporation
Overview of PE-68383NLT by Pulse Electronics Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE-68383NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK9583
|
Newark | Xfm Cst-37 Curr Sense T&r Npb/T&r |Pulse PE-68383NLT Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.6400 / $2.1000 | Buy Now |
DISTI #
553-PE-68383NLTCT-ND
|
DigiKey | CURR SENSE XFMR 1:1:200 SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1261 In Stock |
|
$1.9890 / $3.7200 | Buy Now |
DISTI #
PE-68383NLT
|
Avnet Americas | Current Transformer 1:1:200 500Vrms 0.001Ohm Prim. DCR 3.9Ohm Sec. DCR 15000mA Surface Mount - Tape and Reel (Alt: PE-68383NLT) RoHS: Compliant Min Qty: 1200 Package Multiple: 300 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.6199 / $1.8422 | Buy Now |
DISTI #
673-PE-68383NLT
|
Mouser Electronics | Current Transformers SMD Current Sense 59200uH 3.9Ohms RoHS: Compliant | 987 |
|
$1.7800 / $3.6900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 300 Container: Reel | 0Reel |
|
$1.7000 | Buy Now |
|
Onlinecomponents.com | PE-68XXX SMT Current Sense Transformer Series, Up To 15A, 7.1mm Max Height RoHS: Compliant | 0 |
|
$1.6000 / $1.9300 | Buy Now |
DISTI #
PE-68383NLT
|
TTI | Current Transformers SMD Current Sense 59200uH 3.9Ohms pbFree: Pb-Free Min Qty: 1200 Package Multiple: 300 Container: Reel | Americas - 0 |
|
$1.5900 / $1.7000 | Buy Now |
DISTI #
PE-68383NLT
|
Avnet Americas | Current Transformer 1:1:200 500Vrms 0.001Ohm Prim. DCR 3.9Ohm Sec. DCR 15000mA Surface Mount - Tape and Reel (Alt: PE-68383NLT) RoHS: Compliant Min Qty: 1200 Package Multiple: 300 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.6199 / $1.8422 | Buy Now |
DISTI #
000000000002154095
|
Sager | Current Transformers SMD Current Sense 59200uH 3.9Ohms Min Qty: 1200 | 0 |
|
$1.6700 | Buy Now |
DISTI #
PE-68383NLT
|
Avnet Abacus | Current Transformer 1:1:200 500Vrms 0.001Ohm Prim. DCR 3.9Ohm Sec. DCR 15000mA Surface Mount - Tape and Reel (Alt: PE-68383NLT) RoHS: Compliant Min Qty: 1200 Package Multiple: 300 Lead time: 3 Weeks, 2 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for PE-68383NLT
PE-68383NLT CAD Models
PE-68383NLT Part Data Attributes:
|
PE-68383NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PE-68383NLT
Pulse Electronics Corporation
Current Sense Transformer, 15A, 1:1:200, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Additional Feature | HEIGHT DIMENSION INCLUDES TERMINAL ALSO | |
Height | 7.11 mm | |
Length | 12.57 mm | |
Load Resistance | 100 Ω | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 500 kHz | |
Operating Frequency-Min | 50 kHz | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE & REEL | |
Peak Primary Current | 15 A | |
Primary Type | WOUND PRIMARY | |
Secondary Inductance | 59200 µH | |
Surface Mount | YES | |
Transformer Type | CURRENT SENSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1:200 | |
Width | 12.45 mm |
Alternate Parts for PE-68383NLT
This table gives cross-reference parts and alternative options found for PE-68383NLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PE-68383NLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PE-68383 | Current Sense Transformer, 15A, 1:1:200 | Pulse Electronics Corporation | PE-68383NLT vs PE-68383 |
PE-68383T | Current Sense Transformer, 15A, 1:1:200 | Pulse Electronics Corporation | PE-68383NLT vs PE-68383T |