Part Details for PE-0805CD180GTT by Pulse Electronics Corporation
Overview of PE-0805CD180GTT by Pulse Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Telecommunications
Renewable Energy
Automotive
Price & Stock for PE-0805CD180GTT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK8614
|
Newark | Cer. Rf Ww 0805 Inductor, 17.95Nh +/-2% , Tin, Tr/T&r |Pulse PE-0805CD180GTT Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1260 / $0.1930 | Buy Now |
DISTI #
PE-0805CD180GTT-ND
|
DigiKey | FIXED IND 17.95NH 600MA 200 MOHM Min Qty: 12000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1476 | Buy Now |
DISTI #
PE-0805CD180GTT
|
Avnet Americas | Wirewound Inductor, 17.95 nH, 200 Milliohm, ± 2%, 3.3 GHz, 600 mA, 0805 [2012 Metric] - Tape and Reel (Alt: PE-0805CD180GTT) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 6 Weeks, 3 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
673-PE-0805CD180GT
|
Mouser Electronics | RF Inductors - SMD SMD IND RoHS: Compliant | 0 |
|
$0.1400 / $0.1410 | Order Now |
|
Onlinecomponents.com | INDUCTOR RF SMT 18.0NH 2% TIN NPB RoHS: Compliant | 0 |
|
$0.1328 / $0.1591 | Buy Now |
DISTI #
PE-0805CD180GTT
|
TTI | RF Inductors - SMD SMD IND pbFree: Pb-Free Min Qty: 6000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.1370 / $0.1400 | Buy Now |
Part Details for PE-0805CD180GTT
PE-0805CD180GTT CAD Models
PE-0805CD180GTT Part Data Attributes
|
PE-0805CD180GTT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PE-0805CD180GTT
Pulse Electronics Corporation
General Purpose Inductor, 0.01795uH, 2%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 6 Weeks, 3 Days | |
Case/Size Code | 0805 | |
Construction | Chip | |
Core Material | CERAMIC | |
DC Resistance | 0.2 Ω | |
Inductance-Nom (L) | 0.01795 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.58 mm | |
Package Length | 2.29 mm | |
Package Style | SMT | |
Package Width | 1.68 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 50 | |
Rated Current-Max | 0.6 A | |
Self Resonance Frequency | 3300 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 500 MHZ | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 2% |